-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPARATOR, 12000ns RESPONSE TIME, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2224
|
Newark | Precision Volt Comp, Single, Sc-70-5, Comparator Type:Precision Voltage, No. Of Comparators:1 Comparator, Response Time:-, Supply Voltage Range:1.5V To 5.5V, Comparator Case Style:Sc-70, No. Of Pins:5Pins, Ic Output Type:Open Drain, Rohs Compliant: Yes |Microchip MIC842NYC5-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2597 |
|
$0.6290 / $0.8010 | Buy Now |
DISTI #
71Y3189
|
Newark | 1.5Ua Undervoltage Comparator W/ 1.25% 1.24V Reference, 20Mv Hysteresis, Active- 5 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC842NYC5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6050 | Buy Now |
DISTI #
576-2928-1-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF SC70 Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6442 In Stock |
|
$0.5700 / $0.7700 | Buy Now |
DISTI #
MIC842NYC5-TR
|
Avnet Americas | Comparator Single 5.5V 4-Pin TDFN T/R - Tape and Reel (Alt: MIC842NYC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 / $0.7700 | Buy Now |
DISTI #
998-MIC842NYC5TR
|
Mouser Electronics | Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active- RoHS: Compliant | 7997 |
|
$0.5700 / $0.7700 | Buy Now |
DISTI #
MIC842NYC5-TR
|
Microchip Technology Inc | 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active-, Projected EOL: 2034-01-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5500 / $0.7700 | Buy Now |
|
Future Electronics | 1.5UA UNDERVOLTAGE COMPARATOR W/ 1.25% 1.24V REFERENCE, 20MV HYSTERESIS, ACTIVE- RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.6600 | Buy Now |
|
Onlinecomponents.com | Comparator Single 5.5V 5-Pin SC-70 T/R RoHS: Compliant |
1000 In Stock |
|
$0.5310 / $0.5590 | Buy Now |
DISTI #
71212370
|
Verical | Comparator Single 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2337 | Americas - 10955 |
|
$0.6578 / $0.6798 | Buy Now |
DISTI #
83675413
|
Verical | Comparator Single 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2421 | Americas - 3000 |
|
$0.5857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC842NYC5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC842NYC5-TR
Microchip Technology Inc
COMPARATOR, 12000ns RESPONSE TIME, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.003 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MIC842NYC5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC842NYC5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC842NYC5 | COMPARATOR, 12000ns RESPONSE TIME, PDSO5 | Microchip Technology Inc | MIC842NYC5-TR vs MIC842NYC5 |
MIC842NBC5 | Comparator, 1 Func, 12000ns Response Time, PDSO5, SC-70, 5 PIN | Microchip Technology Inc | MIC842NYC5-TR vs MIC842NBC5 |
MIC842NBC5 | Comparator, 1 Func, 12000ns Response Time, PDSO5, SC-70, 5 PIN | Micrel Inc | MIC842NYC5-TR vs MIC842NBC5 |