Part Details for MIC810SYC3TR by Microchip Technology Inc
Overview of MIC810SYC3TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Robotics and Drones
Part Details for MIC810SYC3TR
MIC810SYC3TR CAD Models
MIC810SYC3TR Part Data Attributes
|
MIC810SYC3TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC810SYC3TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for MIC810SYC3TR
This table gives cross-reference parts and alternative options found for MIC810SYC3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC810SYC3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC810SBC3 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SC-70, 3 PIN | Micrel Inc | MIC810SYC3TR vs MIC810SBC3 |
MIC810SBC3TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Micrel Inc | MIC810SYC3TR vs MIC810SBC3TR |
MIC810SYC3TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, 3 PIN | Micrel Inc | MIC810SYC3TR vs MIC810SYC3TR |
MIC810SBC3 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SC-70, 3 PIN | Microchip Technology Inc | MIC810SYC3TR vs MIC810SBC3 |