There are no models available for this part yet.
Overview of MIC809JUYTR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MIC809JUYTR by Microchip Technology Inc
Part Data Attributes for MIC809JUYTR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
SOT-23
|
Package Description
|
TSSOP,
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e4
|
Length
|
2.8575 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.15 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.4 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4V
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.3 mm
|
Alternate Parts for MIC809JUYTR
This table gives cross-reference parts and alternative options found for MIC809JUYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC809JUYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT809JTPI-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN | Catalyst Semiconductor | MIC809JUYTR vs CAT809JTPI-T |
MAX809JEUR-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | MIC809JUYTR vs MAX809JEUR-T |
CAT809JTBI-T3 | Power Supply Support Circuit, Fixed, 1 Channel, 4VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | MIC809JUYTR vs CAT809JTBI-T3 |
ASM809JEUR-T | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, PLASTIC, SOT-23, 3 PIN | Alliance Semiconductor Corporation | MIC809JUYTR vs ASM809JEUR-T |
ADM809JART-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | Analog Devices Inc | MIC809JUYTR vs ADM809JART-REEL-7 |
ASM809JEURF-T | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Alliance Semiconductor Corporation | MIC809JUYTR vs ASM809JEURF-T |
ADM809JARTZ-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | MIC809JUYTR vs ADM809JARTZ-REEL7 |
CAT809JTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Rochester Electronics LLC | MIC809JUYTR vs CAT809JTBI-T3 |
CAT809JTBI-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | MIC809JUYTR vs CAT809JTBI-T10 |
CAT809JTBI-T | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, LEAD-FREE, PLASTIC, SOT-23, 3 PIN | Catalyst Semiconductor | MIC809JUYTR vs CAT809JTBI-T |