Part Details for MIC79110YML-TR by Microchip Technology Inc
Overview of MIC79110YML-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC79110YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9032
|
Newark | 1.2A Li-Ion Linear Battery Charger 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC79110YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8800 | Buy Now |
DISTI #
576-1320-1-ND
|
DigiKey | IC BATT CHG LI-ION ADJ 10MLF Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
466 In Stock |
|
$2.7900 / $3.6900 | Buy Now |
DISTI #
MIC79110YML-TR
|
Avnet Americas | Battery Charger Li-Ion 1200mA 9.6V 10-Pin DFN T/R - Bulk (Alt: MIC79110YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 / $3.6900 | Buy Now |
DISTI #
998-MIC79110YMLTR
|
Mouser Electronics | Battery Management 1.2A Li-Ion Linear Battery Charger RoHS: Compliant | 4014 |
|
$2.7400 / $3.3800 | Buy Now |
DISTI #
MIC79110YML-TR
|
Microchip Technology Inc | 1.2A Li-Ion Linear Battery Charger, Projected EOL: 2034-10-11 RoHS: Compliant pbFree: Yes |
4990 Alternates Available |
|
$2.6700 / $3.6900 | Buy Now |
|
Future Electronics | 1.2A LI-ION LINEAR BATTERY CHARGER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$3.0200 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Li-Ion 1200mA 9.6V 10-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$2.5500 / $7.4800 | Buy Now |
|
NAC | 1.2A Li-Ion Linear Battery Charger - Package: 10 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.9000 / $3.5000 | Buy Now |
DISTI #
MIC79110YML-TR
|
Avnet Silica | (Alt: MIC79110YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Linear Battery Charger Li-Ion 1200mA 9.6V 10-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$2.5500 / $7.4800 | Buy Now |
Part Details for MIC79110YML-TR
MIC79110YML-TR CAD Models
MIC79110YML-TR Part Data Attributes
|
MIC79110YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC79110YML-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC79110YML-TR
This table gives cross-reference parts and alternative options found for MIC79110YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC79110YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC79110BMLTR | Power Supply Support Circuit, Adjustable, 1 Channel, 3 X 3 MM, MLF-10 | Microchip Technology Inc | MIC79110YML-TR vs MIC79110BMLTR |
MIC79110YMLTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Microchip Technology Inc | MIC79110YML-TR vs MIC79110YMLTR |
MIC79110YML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO10 | Microchip Technology Inc | MIC79110YML-TR vs MIC79110YML |
MIC79110BML | Power Supply Support Circuit, Adjustable, 1 Channel, 3 X 3 MM, MLF-10 | Micrel Inc | MIC79110YML-TR vs MIC79110BML |