Part Details for MIC79050-4.2YM-TR by Microchip Technology Inc
Overview of MIC79050-4.2YM-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC79050-4.2YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3062
|
Newark | Linear Charger 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC79050-4.2YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4900 | Buy Now |
DISTI #
MIC79050-4.2YM-CT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5625 / $3.1800 | Buy Now |
DISTI #
MIC79050-4.2YM-TR
|
Avnet Americas | Battery Charger Li-Ion 500mA 4.2V 8-Pin SOIC T/R - Tape and Reel (Alt: MIC79050-4.2YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.4100 / $3.1800 | Buy Now |
DISTI #
998-MIC79050-4.2YMTR
|
Mouser Electronics | Battery Management Linear Charger RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
DISTI #
MIC79050-4.2YM-TR
|
Microchip Technology Inc | Linear Charger, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3000 / $3.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $7.3800 | Buy Now |
|
NAC | Linear Charger - Package: 8 SOIC 3.9mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.5000 / $3.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6300 / $7.3800 | Buy Now |
Part Details for MIC79050-4.2YM-TR
MIC79050-4.2YM-TR CAD Models
MIC79050-4.2YM-TR Part Data Attributes:
|
MIC79050-4.2YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC79050-4.2YM-TR
Microchip Technology Inc
1A BATTERY CHARGE CONTROLLER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC79050-4.2YM-TR
This table gives cross-reference parts and alternative options found for MIC79050-4.2YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC79050-4.2YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC79050-4.2YS-TR | 1A BATTERY CHARGE CONTROLLER, PSSO3 | Microchip Technology Inc | MIC79050-4.2YM-TR vs MIC79050-4.2YS-TR |
MIC79050-4.2YMM-TR | 1A BATTERY CHARGE CONTROLLER, PDSO8 | Microchip Technology Inc | MIC79050-4.2YM-TR vs MIC79050-4.2YMM-TR |