Part Details for MIC74YQS by Microchip Technology Inc
Overview of MIC74YQS by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MIC74YQS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3055
|
Newark | 2-Wire Serial I/O Expander & Fan Controller 16 Qsop 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC74YQS Min Qty: 196 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-1958-5-ND
|
DigiKey | IC XPNDR 100KHZ I2C SMBUS 16QSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7 In Stock |
|
$2.6400 | Buy Now |
DISTI #
V99:2348_07851027
|
Arrow Electronics | I2C/SMBus Interface 100kHz 3.6V 16-Pin QSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1717 | Americas - 19 |
|
$0.8182 / $2.1865 | Buy Now |
DISTI #
25871011
|
Verical | I2C/SMBus Interface 100kHz 3.6V 16-Pin QSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1717 | Americas - 19 |
|
$0.8182 / $0.8861 | Buy Now |
|
NAC | 2-Wire Serial I/O Expander & Fan Controller - Package: 16 QSOP 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 98 Container: Tube | 0 |
|
$3.0900 / $3.4000 | Buy Now |
Part Details for MIC74YQS
MIC74YQS CAD Models
MIC74YQS Part Data Attributes
|
MIC74YQS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC74YQS
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MIC74YQS
This table gives cross-reference parts and alternative options found for MIC74YQS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC74YQS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC74BQS | Parallel I/O Port, 8 I/O, PDSO16, QSOP-16 | Micrel Inc | MIC74YQS vs MIC74BQS |
MIC74YQS-TR | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | Microchip Technology Inc | MIC74YQS vs MIC74YQS-TR |
MIC74BQS | Parallel I/O Port, 8 I/O, PDSO16, QSOP-16 | Microchip Technology Inc | MIC74YQS vs MIC74BQS |