Part Details for MIC708SMY-TR by Microchip Technology Inc
Overview of MIC708SMY-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC708SMY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3044
|
Newark | Up Supervisor, Active High & Low Resets, 2.93V Vth 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC708SMY-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5520 | Buy Now |
DISTI #
MIC708SMY-CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2090 In Stock |
|
$0.5200 / $0.6800 | Buy Now |
DISTI #
MIC708SMY-TR
|
Avnet Americas | UP SUPERVISOR ACTIVE HIGH & LOW RESETS 2.93V VTH - Tape and Reel (Alt: MIC708SMY-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5200 / $0.6800 | Buy Now |
DISTI #
998-MIC708SMYTR
|
Mouser Electronics | Supervisory Circuits uP Supervisor, Active High & Low Resets, 2.93V VTH RoHS: Compliant | 0 |
|
$0.5200 / $0.6800 | Order Now |
DISTI #
MIC708SMY-TR
|
Microchip Technology Inc | uP Supervisor, Active High & Low Resets, 2.93V VTH, Projected EOL: 2034-06-02 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$0.3800 / $0.6800 | Buy Now |
|
Future Electronics | MIC708 Series 4.4 V (threshold) 140 ms μP Supervisory Circuit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.5100 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.93V 1 Active High/Active Low 8-Pin SOIC N T/R RoHS: Compliant | 2500 Factory Stock |
|
$0.2979 / $0.3247 | Buy Now |
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
NAC | uP Supervisor, Active High & Low Resets, 2.93V VTH - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.3100 / $0.3800 | Buy Now |
|
Master Electronics | Processor Supervisor 2.93V 1 Active High/Active Low 8-Pin SOIC N T/R RoHS: Compliant | 2500 Factory Stock |
|
$0.2979 / $0.3247 | Buy Now |
Part Details for MIC708SMY-TR
MIC708SMY-TR CAD Models
MIC708SMY-TR Part Data Attributes
|
MIC708SMY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC708SMY-TR
Microchip Technology Inc
IC SUPERVISOR 2.93V VTH 8-SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Width | 3.94 mm |
Alternate Parts for MIC708SMY-TR
This table gives cross-reference parts and alternative options found for MIC708SMY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC708SMY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC708SMTR | Micrel Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | MIC708SMY-TR vs MIC708SMTR |