Part Details for MIC6315-31D4UTR by Microchip Technology Inc
Overview of MIC6315-31D4UTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC6315-31D4UTR
MIC6315-31D4UTR CAD Models
MIC6315-31D4UTR Part Data Attributes
|
MIC6315-31D4UTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC6315-31D4UTR
Microchip Technology Inc
Power Management Circuit, Fixed, +3.08VV
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | , TO-253 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.015 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MIC6315-31D4UTR
This table gives cross-reference parts and alternative options found for MIC6315-31D4UTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC6315-31D4UTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC6315-31D4UY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC6315-31D4UTR vs MIC6315-31D4UY |
MIC6315-31D4U | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC6315-31D4UTR vs MIC6315-31D4U |
MIC6315-31D3U | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC6315-31D4UTR vs MIC6315-31D3U |
MIC6315-31D4UY-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC6315-31D4UTR vs MIC6315-31D4UY-TR |
MIC6315-31D3UTR | Power Management Circuit, Fixed, +3.08VV | Microchip Technology Inc | MIC6315-31D4UTR vs MIC6315-31D3UTR |
MIC6315-31D3UY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC6315-31D4UTR vs MIC6315-31D3UY |
MIC6315-31D4UTR | Power Management Circuit, Fixed, +3.08VV | Micrel Inc | MIC6315-31D4UTR vs MIC6315-31D4UTR |
MIC6315-31D2UY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC6315-31D4UTR vs MIC6315-31D2UY |
MIC6315-31D2U | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC6315-31D4UTR vs MIC6315-31D2U |
MIC6315-31D3UY-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC6315-31D4UTR vs MIC6315-31D3UY-TR |