Part Details for MIC6315-26D3UY by Microchip Technology Inc
Overview of MIC6315-26D3UY by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC6315-26D3UY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC6315-26D3UY
|
EBV Elektronik | Open-Drain �P Reset Circuit (Alt: MIC6315-26D3UY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC6315-26D3UY
MIC6315-26D3UY CAD Models
MIC6315-26D3UY Part Data Attributes:
|
MIC6315-26D3UY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC6315-26D3UY
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-143, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.3 mm |
Alternate Parts for MIC6315-26D3UY
This table gives cross-reference parts and alternative options found for MIC6315-26D3UY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC6315-26D3UY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC6315-26D4UY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC6315-26D3UY vs MIC6315-26D4UY |
MIC6315-26D3U | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO4, SOT-143, 4 PIN | Micrel Inc | MIC6315-26D3UY vs MIC6315-26D3U |
MIC6315-26D2UY-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC6315-26D3UY vs MIC6315-26D2UY-TR |
MIC6315-26D2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC6315-26D3UY vs MIC6315-26D2U |
MIC6315-26D3U | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC6315-26D3UY vs MIC6315-26D3U |