Part Details for MIC5504-3.0YMT by Microchip Technology Inc
Overview of MIC5504-3.0YMT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC5504-3.0YMT
MIC5504-3.0YMT CAD Models
MIC5504-3.0YMT Part Data Attributes
|
MIC5504-3.0YMT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5504-3.0YMT
Microchip Technology Inc
FIXED POSITIVE REGULATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for MIC5504-3.0YMT
This table gives cross-reference parts and alternative options found for MIC5504-3.0YMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5504-3.0YMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5504-3.1YMTTZ | IC,VOLT REGULATOR,FIXED,+3.1V,CMOS,LLCC,4PIN,PLASTIC | Microchip Technology Inc | MIC5504-3.0YMT vs MIC5504-3.1YMTTZ |
MIC5504-3.1YMT-T5 | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.0YMT vs MIC5504-3.1YMT-T5 |
MIC5504-3.1YMT-TR | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.0YMT vs MIC5504-3.1YMT-TR |
MIC5504-3.3YMT-T5 | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.0YMT vs MIC5504-3.3YMT-T5 |
MIC5504-3.0YMT-T5 | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.0YMT vs MIC5504-3.0YMT-T5 |
MIC5504-3.0YMT-TR | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.0YMT vs MIC5504-3.0YMT-TR |
MIC5504-3.0YMTTZ | IC,VOLT REGULATOR,FIXED,+3V,CMOS,LLCC,4PIN,PLASTIC | Microchip Technology Inc | MIC5504-3.0YMT vs MIC5504-3.0YMTTZ |
MIC5504-3.3YMT | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.0YMT vs MIC5504-3.3YMT |