MIC5370-G4YMT
Description: DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6

Overview of MIC5370-G4YMT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC5370-G4YMT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5370-G4YMT by Microchip Technology Inc

MIC5370-G4YMT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HVSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.31 V
Dropout Voltage1-Nom
0.155 V
Dropout Voltage2-Max
0.31 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
1.6 mm
Load Regulation-Max
0.018%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Current2-Max
0.15 A
Output Voltage1-Max
1.854 V
Output Voltage1-Min
1.746 V
Output Voltage1-Nom
1.8 V
Output Voltage2-Max
1.236 V
Output Voltage2-Min
1.164 V
Output Voltage2-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Width
1.6 mm
Want to compare parts?
  1. MIC5370-G4YMT
    Microchip Technology Inc
    DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6
    VS

Alternate Parts for MIC5370-G4YMT

This table gives cross-reference parts and alternative options found for MIC5370-G4YMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5370-G4YMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5370-G4YMTTR DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 Micrel Inc MIC5370-G4YMT vs MIC5370-G4YMTTR
MIC5370-G4YMTTR DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 Microchip Technology Inc MIC5370-G4YMT vs MIC5370-G4YMTTR
MIC5370-G4YMT-TR DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 Microchip Technology Inc MIC5370-G4YMT vs MIC5370-G4YMT-TR
Part Number Description Manufacturer Compare
MIC5371-G4YMT DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 Microchip Technology Inc MIC5370-G4YMT vs MIC5371-G4YMT
MIC5381-1.8/1.2YFT DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, QCC6 Microchip Technology Inc MIC5370-G4YMT vs MIC5381-1.8/1.2YFT
MIC5389-G4YCS Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.2V2, CMOS, PBGA6 Microchip Technology Inc MIC5370-G4YMT vs MIC5389-G4YCS
ISL9016IRUCWZ-T 150mA Dual LDO with Low Noise, High PSRR, and Low IQ, uTDFN, /Reel Renesas Electronics Corporation MIC5370-G4YMT vs ISL9016IRUCWZ-T
MIC5370-G4YMTTR DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 Micrel Inc MIC5370-G4YMT vs MIC5370-G4YMTTR
MIC5370-G4YMT-TR DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 Microchip Technology Inc MIC5370-G4YMT vs MIC5370-G4YMT-TR
TLV7111812DSET 200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125 Texas Instruments MIC5370-G4YMT vs TLV7111812DSET
MIC5371-G4YMTTR DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 Micrel Inc MIC5370-G4YMT vs MIC5371-G4YMTTR
TLV7111812DSER 200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125 Texas Instruments MIC5370-G4YMT vs TLV7111812DSER
MIC5370-G4YMTTR DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 Microchip Technology Inc MIC5370-G4YMT vs MIC5370-G4YMTTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5370-G4YMT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5370-G4YMT by Microchip Technology Inc

  • Please alert me when MIC5370-G4YMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC5370-G4YMT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5370-G4YMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC5370-G4YMT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5370-G4YMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5370-G4YMT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: