There are no models available for this part yet.
Overview of MIC5370-G4YMT-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5370-G4YMT-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y2691
|
Newark | Dual 150Ma Lnr 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5370-G4YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 | Buy Now | |
DISTI #
576-3329-1-ND
|
DigiKey | IC REG LINEAR 1.2V/1.8V 6TMLF Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.3700 / $0.5000 | Buy Now | |
DISTI #
MIC5370-G4YMT-TR
|
Avnet Americas | DUAL 150MA LNR - Tape and Reel (Alt: MIC5370-G4YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3700 / $0.5000 | Buy Now | |
DISTI #
998-MIC5370-G4YMTTR
|
Mouser Electronics | LDO Voltage Regulators Dual 150mA LNR RoHS: Compliant | 0 |
|
$0.3700 | Order Now | |
DISTI #
MIC5370-G4YMT-TR
|
Microchip Technology Inc | Dual 150mA LNR, Projected EOL: 2034-11-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3600 / $0.5000 | Buy Now | |
Future Electronics | MIC5370 Series 1.8 / 1.2 V 150 mA Surface Mount Dual LDO Regulator - TMLF-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4450 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3227 / $0.6760 | Buy Now | ||
Bristol Electronics | 4757 |
|
RFQ | ||||
Quest Components | 3805 |
|
$0.4320 / $1.4400 | Buy Now | |||
NAC | Dual 150mA LNR - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4100 / $0.5100 | Buy Now |
CAD Models for MIC5370-G4YMT-TR by Microchip Technology Inc
Part Data Attributes for MIC5370-G4YMT-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVSON,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.31 V
|
Dropout Voltage1-Nom
|
0.155 V
|
Dropout Voltage2-Max
|
0.31 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
S-XDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.6 mm
|
Line Regulation-Max
|
0.0162%
|
Load Regulation-Max
|
0.018%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Current2-Max
|
0.15 A
|
Output Voltage1-Max
|
1.854 V
|
Output Voltage1-Min
|
1.746 V
|
Output Voltage1-Nom
|
1.8 V
|
Output Voltage2-Max
|
1.236 V
|
Output Voltage2-Min
|
1.164 V
|
Output Voltage2-Nom
|
1.2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.063,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.6 mm
|
Alternate Parts for MIC5370-G4YMT-TR
This table gives cross-reference parts and alternative options found for MIC5370-G4YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5370-G4YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5370-G4YMTTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Micrel Inc | MIC5370-G4YMT-TR vs MIC5370-G4YMTTR |
MIC5370-G4YMT | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5370-G4YMT-TR vs MIC5370-G4YMT |
MIC5370-G4YMTTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Microchip Technology Inc | MIC5370-G4YMT-TR vs MIC5370-G4YMTTR |
Related Parts for MIC5370-G4YMT-TR
-
MIC5247-1.8YM5-TRLinear Regulator ICs
-
MIC4576WUSwitching Regulator or Controllers
-
MIC2558BMPower Management Circuits
-
MIHW1003Other Analog ICs
-
DMHT6016LFJ-13Power Field-Effect Transistors
-
MIC58P01YWMPeripheral Drivers
-
C3216X5R1E476M160ACFixed Capacitors
-
MAX9218ECMLine Driver or Receivers
-
USB3310C-CP-TRNetwork Interfaces