Part Details for MIC5370-4CYMTTR by Micrel Inc
Overview of MIC5370-4CYMTTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5370-4CYMTTR
MIC5370-4CYMTTR CAD Models
MIC5370-4CYMTTR Part Data Attributes
|
MIC5370-4CYMTTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5370-4CYMTTR
Micrel Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 6 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage2-Max | 0.31 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Output Voltage2-Max | 1.03 V | |
Output Voltage2-Min | 0.97 V | |
Output Voltage2-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5370-4CYMTTR
This table gives cross-reference parts and alternative options found for MIC5370-4CYMTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5370-4CYMTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5371-4CYMTTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Micrel Inc | MIC5370-4CYMTTR vs MIC5371-4CYMTTR |
MIC5370-4CYMTTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Microchip Technology Inc | MIC5370-4CYMTTR vs MIC5370-4CYMTTR |
MIC5370-1.2/1.0YMT | FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5370-4CYMTTR vs MIC5370-1.2/1.0YMT |
MIC5371-4CYMTTR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Microchip Technology Inc | MIC5370-4CYMTTR vs MIC5371-4CYMTTR |