MIC5366-1.5YMTTZ
Microchip Technology Inc
Description: MIC5366-1.5YMTTZ

Overview of MIC5366-1.5YMTTZ by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC5366-1.5YMTTZ by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5366-1.5YMTTZ by Microchip Technology Inc

MIC5366-1.5YMTTZ
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HSON, SOLCC4,.04,25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.38 V
Dropout Voltage1-Nom
0.18 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
JESD-30 Code
S-PDSO-N4
JESD-609 Code
e4
Length
1 mm
Line Regulation-Max
0.0045%
Load Regulation-Max
0.015%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
1.545 V
Output Voltage1-Min
1.455 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSON
Package Equivalence Code
SOLCC4,.04,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.625 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Width
1 mm
Want to compare parts?
  1. MIC5366-1.5YMTTZ
    Microchip Technology Inc
    MIC5366-1.5YMTTZ
    VS

Alternate Parts for MIC5366-1.5YMTTZ

This table gives cross-reference parts and alternative options found for MIC5366-1.5YMTTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5366-1.5YMTTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5366-1.5YMT-TZ IC REG LDO 1.5V 0.15A 4TMLF Microchip Technology Inc MIC5366-1.5YMTTZ vs MIC5366-1.5YMT-TZ
Part Number Description Manufacturer Compare
MIC5366-1.5YMT 1.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 Microchip Technology Inc MIC5366-1.5YMTTZ vs MIC5366-1.5YMT
MIC5366-1.5YMTTR 1.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4, 1 X 1 MM, GREEN, MLF-4 Microchip Technology Inc MIC5366-1.5YMTTZ vs MIC5366-1.5YMTTR
MIC5366-1.5YMT-TR 1.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 Microchip Technology Inc MIC5366-1.5YMTTZ vs MIC5366-1.5YMT-TR
NCP4682DMU15TCG Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 1.5V, UDFN4 1x1, 0.65P, 10000-REEL onsemi MIC5366-1.5YMTTZ vs NCP4682DMU15TCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5366-1.5YMTTZ by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5366-1.5YMTTZ by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5366-1.5YMTTZ would you like to use for your alert(s)?
  • Please alert me when MIC5366-1.5YMTTZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5366-1.5YMTTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5366-1.5YMTTZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5366-1.5YMTTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5366-1.5YMTTZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5366-1.5YMTTZ by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: