-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2629
|
Newark | Ultra Small Single 150Ma Ldo 5 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC5365-2.0YC5-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 | Buy Now |
DISTI #
576-3183-1-ND
|
DigiKey | IC REG LINEAR 2V 150MA SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1200 / $0.1800 | Buy Now |
DISTI #
MIC5365-2.0YC5-TR
|
Avnet Americas | ULTRA SMALL SINGLE 150MA LDO - Tape and Reel (Alt: MIC5365-2.0YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1222 / $0.1800 | Buy Now |
DISTI #
998-MIC5365-2.0YC5TR
|
Mouser Electronics | LDO Voltage Regulators Ultra Small Single 150mA LDO RoHS: Compliant | 5380 |
|
$0.1200 / $0.1800 | Buy Now |
DISTI #
V72:2272_07851438
|
Arrow Electronics | LDO Regulator Pos 2V 0.15A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1817 Container: Cut Strips | Americas - 426 |
|
$0.0285 / $0.1415 | Buy Now |
DISTI #
MIC5365-2.0YC5-TR
|
Microchip Technology Inc | Ultra Small Single 150mA LDO, Projected EOL: 2034-06-30 RoHS: Compliant pbFree: Yes | 40700 |
|
$0.1200 / $0.1800 | Buy Now |
|
Future Electronics | ULTRA SMALL SINGLE 150MA LDO RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1480 / $0.1580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 39000 Factory Stock |
|
$0.0958 / $0.1096 | Buy Now |
DISTI #
28992498
|
Verical | LDO Regulator Pos 2V 0.15A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1817 | Americas - 426 |
|
$0.0285 / $0.0294 | Buy Now |
|
NAC | Ultra Small Single 150mA LDO - Package: 5 SC70 - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.1400 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5365-2.0YC5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5365-2.0YC5-TR
Microchip Technology Inc
2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.025 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.06 V | |
Output Voltage1-Min | 1.94 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |