Power Circuits
MIC5365-1.5YC5TR
Description: 1.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN

Overview of MIC5365-1.5YC5TR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC5365-1.5YC5TR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5365-1.5YC5TR by Micrel Inc

MIC5365-1.5YC5TR
Micrel Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.38 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.025 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
1.545 V
Output Voltage1-Min
1.455 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
3%
Width
1.25 mm
Want to compare parts?
  1. MIC5365-1.5YC5TR
    Micrel Inc
    1.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN
    VS

Alternate Parts for MIC5365-1.5YC5TR

This table gives cross-reference parts and alternative options found for MIC5365-1.5YC5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5365-1.5YC5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5365-1.5YC5 1.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 Microchip Technology Inc MIC5365-1.5YC5TR vs MIC5365-1.5YC5
MIC5365-1.5YC5TR 1.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN Microchip Technology Inc MIC5365-1.5YC5TR vs MIC5365-1.5YC5TR
Part Number Description Manufacturer Compare
MIC5365-1.5YC5TR 1.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN Microchip Technology Inc MIC5365-1.5YC5TR vs MIC5365-1.5YC5TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5365-1.5YC5TR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5365-1.5YC5TR by Micrel Inc

  • Please alert me when MIC5365-1.5YC5TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC5365-1.5YC5TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5365-1.5YC5TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC5365-1.5YC5TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5365-1.5YC5TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5365-1.5YC5TR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: