-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2550
|
Newark | Single 300Ma Low Iq Ldo With Auto Discharge 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5337-2.8YMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 | Buy Now |
DISTI #
576-3268-1-ND
|
DigiKey | IC REG LINEAR 2.8V 300MA 4TMLF Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5112 In Stock |
|
$0.4500 / $0.5800 | Buy Now |
DISTI #
MIC5337-2.8YMT TR
|
Avnet Americas | LDO Regulator Pos 2.8V 0.3A 4-Pin UDFN T/R - Tape and Reel (Alt: MIC5337-2.8YMT TR) RoHS: Compliant Min Qty: 1527 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5821 Partner Stock |
|
$0.2139 / $0.2389 | Buy Now |
DISTI #
MIC5337-2.8YMT-TR
|
Avnet Americas | LDO Regulator Pos 2.8V 0.3A 4-Pin UDFN T/R - Tape and Reel (Alt: MIC5337-2.8YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5800 | Buy Now |
DISTI #
998-MIC5337-2.8YMTTR
|
Mouser Electronics | LDO Voltage Regulators Single 300mA Low Iq LDO with Auto Discharge RoHS: Compliant | 0 |
|
$0.4500 | Order Now |
DISTI #
MIC5337-2.8YMT-TR
|
Microchip Technology Inc | Single 300mA Low Iq LDO with Auto Discharge, Projected EOL: 2034-05-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4200 / $0.5800 | Buy Now |
|
Future Electronics | SINGLE 300MA LOW IQ LDO WITH AUTO DISCHARGE RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4096 / $0.8580 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.5040 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5337-2.8YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5337-2.8YMT-TR
Microchip Technology Inc
2.8V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.2 X 1.6 MM, GREEN, MLF-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0238% | |
Load Regulation-Max | 0.028% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.05,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for MIC5337-2.8YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5337-2.8YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5327-2.8YMTTR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO4, 1.20 X 1.60 MM, GREEN, MLF-4 | Microchip Technology Inc | MIC5337-2.8YMT-TR vs MIC5327-2.8YMTTR |
MIC5337-2.8YMTTR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO4, 1.2 X 1.6 MM, GREEN, MLF-4 | Micrel Inc | MIC5337-2.8YMT-TR vs MIC5337-2.8YMTTR |
MIC5337-2.8YMT | 2.8V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, DSO4 | Microchip Technology Inc | MIC5337-2.8YMT-TR vs MIC5337-2.8YMT |
MIC5327-2.8YMT | 2.8V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, DSO4 | Microchip Technology Inc | MIC5337-2.8YMT-TR vs MIC5327-2.8YMT |
MIC5327-2.8YMT-TR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5337-2.8YMT-TR vs MIC5327-2.8YMT-TR |
MIC5337-2.8YMTTR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO4, 1.2 X 1.6 MM, GREEN, MLF-4 | Microchip Technology Inc | MIC5337-2.8YMT-TR vs MIC5337-2.8YMTTR |
MIC5327-2.8YMTTR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO4, 1.20 X 1.60 MM, GREEN, MLF-4 | Micrel Inc | MIC5337-2.8YMT-TR vs MIC5327-2.8YMTTR |