There are no models available for this part yet.
Overview of MIC5321-2.9/1.5YMT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MIC5321-2.9/1.5YMT by Microchip Technology Inc
Part Data Attributes for MIC5321-2.9/1.5YMT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
1.60 X 1.60 MM, THIN, MLF-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.1 V
|
Dropout Voltage1-Nom
|
0.035 V
|
Dropout Voltage2-Max
|
0.1 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.3 V
|
JESD-30 Code
|
S-XDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Load Regulation-Max
|
0.058%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Current2-Max
|
0.15 A
|
Output Voltage1-Max
|
2.987 V
|
Output Voltage1-Min
|
2.813 V
|
Output Voltage1-Nom
|
2.9 V
|
Output Voltage2-Max
|
1.545 V
|
Output Voltage2-Min
|
1.455 V
|
Output Voltage2-Nom
|
1.5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.6 mm
|
Alternate Parts for MIC5321-2.9/1.5YMT
This table gives cross-reference parts and alternative options found for MIC5321-2.9/1.5YMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5321-2.9/1.5YMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5320-2.9/1.5YMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5321-2.9/1.5YMT vs MIC5320-2.9/1.5YMT-TR |
MIC5320-2.9/1.5YD6-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5321-2.9/1.5YMT vs MIC5320-2.9/1.5YD6-TR |
MIC5310-2.9/1.5YML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5321-2.9/1.5YMT vs MIC5310-2.9/1.5YML |
MIC5310-2.9/1.5YML-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5321-2.9/1.5YMT vs MIC5310-2.9/1.5YML-TR |
MIC5321-2.9/1.5YD6 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5321-2.9/1.5YMT vs MIC5321-2.9/1.5YD6 |
MIC5320-2.9/1.5YD6 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5321-2.9/1.5YMT vs MIC5320-2.9/1.5YD6 |
MIC5310-OFYML-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5321-2.9/1.5YMT vs MIC5310-OFYML-TR |
MIC5320-OFYMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5321-2.9/1.5YMT vs MIC5320-OFYMT-TR |
MIC5330-OFYML | IC,VOLT REGULATOR,FIXED,+1.5V & +2.9V,CMOS,LLCC,8PIN,PLASTIC | Microchip Technology Inc | MIC5321-2.9/1.5YMT vs MIC5330-OFYML |
MIC5321-2.9/1.5YD6-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5321-2.9/1.5YMT vs MIC5321-2.9/1.5YD6-TR |