Part Details for MIC5319YMLTR by Micrel Inc
Overview of MIC5319YMLTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5319YMLTR
MIC5319YMLTR CAD Models
MIC5319YMLTR Part Data Attributes
|
MIC5319YMLTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5319YMLTR
Micrel Inc
1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 6 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC5319YMLTR
This table gives cross-reference parts and alternative options found for MIC5319YMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5319YMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5319BML | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.4V Dropout, CMOS, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5319YMLTR vs MIC5319BML |
MIC5319YML | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, DSO6 | Microchip Technology Inc | MIC5319YMLTR vs MIC5319YML |
MIC5319YML-TR | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO6 | Microchip Technology Inc | MIC5319YMLTR vs MIC5319YML-TR |
MIC5319BMLTR | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.4V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Micrel Inc | MIC5319YMLTR vs MIC5319BMLTR |
TPS7A3701DRVR | 1-A, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125 | Texas Instruments | MIC5319YMLTR vs TPS7A3701DRVR |