-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2256
|
Newark | Single, High Performance 150Ma Ldo 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5317-3.3YD5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
MIC5317-3.3YD5-CT-ND
|
DigiKey | IC REG LIN 3.3V 150MA TSOT23-5 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4952 In Stock |
|
$0.2000 / $0.2500 | Buy Now |
DISTI #
MIC5317-3.3YD5-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MIC5317-3.3YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.2500 | Buy Now |
DISTI #
998-MIC5317-3.3YD5TR
|
Mouser Electronics | LDO Voltage Regulators Single LDO, Hi-Perf. 150mA, 3.3 Vout RoHS: Compliant | 3974 |
|
$0.2000 / $0.2500 | Buy Now |
DISTI #
V72:2272_07851129
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2215 Container: Cut Strips | Americas - 1331 |
|
$0.2052 / $0.2261 | Buy Now |
DISTI #
MIC5317-3.3YD5-TR
|
Microchip Technology Inc | Single, High Performance 150mA LDO, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
271 Alternates Available |
|
$0.1800 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2060 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant |
3000 In Stock |
|
$0.1893 / $0.1951 | Buy Now |
DISTI #
69060318
|
Verical | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 2215 | Americas - 3000 |
|
$0.2613 | Buy Now |
DISTI #
62154624
|
Verical | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2215 | Americas - 1331 |
|
$0.2052 / $0.2191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5317-3.3YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5317-3.3YD5-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0099% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC5317-3.3YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5317-3.3YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5317-2.8YD5-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5317-3.3YD5-TR vs MIC5317-2.8YD5-TR |
MIC5317-3.0YD5-T5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5317-3.3YD5-TR vs MIC5317-3.0YD5-T5 |
MIC5317-3.0YD5 | 3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5317-3.3YD5-TR vs MIC5317-3.0YD5 |
MIC5317-3.3YD5-T5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5317-3.3YD5-TR vs MIC5317-3.3YD5-T5 |
MIC5317-3.0YD5-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5317-3.3YD5-TR vs MIC5317-3.0YD5-TR |