There are no models available for this part yet.
Overview of MIC5317-2.5YMT-T5 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MIC5317-2.5YMT-T5 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIC5317-2.5YMT-T5-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA 4DFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MIC5317-2.5YMT-T5
|
Avnet Americas | SINGLE HIGH PERFORMANCE 150MA LDO - Tape and Reel (Alt: MIC5317-2.5YMT-T5) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | ||
NAC | Single, High Performance 150mA LDO - Package: 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ |
CAD Models for MIC5317-2.5YMT-T5 by Microchip Technology Inc
Part Data Attributes for MIC5317-2.5YMT-T5 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TDFN-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Dropout Voltage1-Max
|
0.38 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
S-PDSO-N4
|
JESD-609 Code
|
e4
|
Length
|
1 mm
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
2.575 V
|
Output Voltage1-Min
|
2.425 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
1 mm
|
Alternate Parts for MIC5317-2.5YMT-T5
This table gives cross-reference parts and alternative options found for MIC5317-2.5YMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5317-2.5YMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5317-2.5YMT-TZ | IC REG LDO 2.5V 0.15A 4TDFN | Microchip Technology Inc | MIC5317-2.5YMT-T5 vs MIC5317-2.5YMT-TZ |
Related Parts for MIC5317-2.5YMT-T5
-
MIC5219-3.3BMMLinear Regulator ICs
-
ATTINY48-AUMicrocontrollers
-
TPS63020DSJSwitching Regulator or Controllers
-
MIC2810-4GKYML-TRPower Management Circuits
-
MIC280-3BM6Other Analog ICs
-
MIC4127YMMEPeripheral Drivers
-
MI-J60-IY-SPower Supply Modules
-
MIC4604YMMOSFET Drivers
-
MF-R020-APNon-linear Resistors