Part Details for MIC5310-2.8/2.6YML by Microchip Technology Inc
Overview of MIC5310-2.8/2.6YML by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5310-2.8/2.6YML
MIC5310-2.8/2.6YML CAD Models
MIC5310-2.8/2.6YML Part Data Attributes
|
MIC5310-2.8/2.6YML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5310-2.8/2.6YML
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, GREEN, MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.035 V | |
Dropout Voltage2-Max | 0.1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.056% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.678 V | |
Output Voltage2-Min | 2.522 V | |
Output Voltage2-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
Alternate Parts for MIC5310-2.8/2.6YML
This table gives cross-reference parts and alternative options found for MIC5310-2.8/2.6YML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5310-2.8/2.6YML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5310-2.8/2.6YML-TR | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MIC5310-2.8/2.6YML vs MIC5310-2.8/2.6YML-TR |
MIC5310-MKYML | Microchip Technology Inc | Check for Price | IC,VOLT REGULATOR,FIXED,+2.6V & +2.8V,CMOS,LLCC,8PIN,PLASTIC | MIC5310-2.8/2.6YML vs MIC5310-MKYML |
MIC5310-MKYML-TR | Microchip Technology Inc | $1.1725 | FIXED POSITIVE LDO REGULATOR | MIC5310-2.8/2.6YML vs MIC5310-MKYML-TR |
MIC5320-2.8/2.6YD6 | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | MIC5310-2.8/2.6YML vs MIC5320-2.8/2.6YD6 |
MIC5320-2.8/2.6YMT-TR | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MIC5310-2.8/2.6YML vs MIC5320-2.8/2.6YMT-TR |
MIC5320-2.8/2.6YMT | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 | MIC5310-2.8/2.6YML vs MIC5320-2.8/2.6YMT |
MIC5320-2.8/2.6YD6-TR | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MIC5310-2.8/2.6YML vs MIC5320-2.8/2.6YD6-TR |
MIC5320-MKYMT-TR | Microchip Technology Inc | $1.1725 | FIXED POSITIVE LDO REGULATOR | MIC5310-2.8/2.6YML vs MIC5320-MKYMT-TR |