Part Details for MIC5309YD6-TR by Microchip Technology Inc
Overview of MIC5309YD6-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5309YD6-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2144
|
Newark | Low Vin/Vout, Low Iq 300Ma Uldo 6 Tsot 2.9X1.6X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC5309YD6-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8590 | Buy Now |
DISTI #
576-3039-1-ND
|
DigiKey | IC REG LIN POS ADJ 300MA TSOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5274 In Stock |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
MIC5309YD6-TR
|
Avnet Americas | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin TSOT T/R - Tape and Reel (Alt: MIC5309YD6-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
998-MIC5309YD6TR
|
Mouser Electronics | LDO Voltage Regulators Low Vin/Vout, Low Iq 300mA ULDO RoHS: Compliant | 4077 |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
V36:1790_07850418
|
Arrow Electronics | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2434 | Americas - 6000 |
|
$0.8485 | Buy Now |
DISTI #
MIC5309YD6-TR
|
Microchip Technology Inc | Low Vin/Vout, Low Iq 300mA ULDO, Projected EOL: 2034-01-03 RoHS: Compliant pbFree: Yes |
2252 Alternates Available |
|
$0.7800 / $1.1000 | Buy Now |
|
Future Electronics | LOW VIN/VOUT, LOW IQ 300MA ULDO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.9550 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin TSOT-23 T/R RoHS: Compliant | 60000 Factory Stock |
|
$0.7070 / $0.7970 | Buy Now |
DISTI #
84772260
|
Verical | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2434 | Americas - 6000 |
|
$0.8485 | Buy Now |
|
NAC | Low Vin/Vout, Low Iq 300mA ULDO - Package: 6 TSOT 2.9x1.6x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 48000 |
|
$0.8900 / $1.0900 | Buy Now |
Part Details for MIC5309YD6-TR
MIC5309YD6-TR CAD Models
MIC5309YD6-TR Part Data Attributes
|
MIC5309YD6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5309YD6-TR
Microchip Technology Inc
IC REG LDO ADJ 0.3A TSOT23-6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MO-193, TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max(%) | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 2 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |