Part Details for MIC5302-2.85YMT-TR by Microchip Technology Inc
Overview of MIC5302-2.85YMT-TR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5302-2.85YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2072
|
Newark | 150Ma Single Ldo 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5302-2.85YMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5300 | Buy Now |
DISTI #
1611-MIC5302-2.85YMT-CT-ND
|
DigiKey | IC REG LINEAR 2.85V 150MA 4TMLF Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
4222 In Stock |
|
$0.3800 / $0.6800 | Buy Now |
DISTI #
998-MIC53022.85YMTTR
|
Mouser Electronics | LDO Voltage Regulators 150mA Single LDO RoHS: Compliant | 0 |
|
$0.5370 | Order Now |
|
NAC | 150mA Single LDO - Package: 4 UDFN 1.2x1.6x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5400 / $0.6600 | Buy Now |
Part Details for MIC5302-2.85YMT-TR
MIC5302-2.85YMT-TR CAD Models
MIC5302-2.85YMT-TR Part Data Attributes
|
MIC5302-2.85YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5302-2.85YMT-TR
Microchip Technology Inc
2.85V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.05 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.028215% | |
Load Regulation-Max | 0.057% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.9355 V | |
Output Voltage1-Min | 2.7645 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.05,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
Alternate Parts for MIC5302-2.85YMT-TR
This table gives cross-reference parts and alternative options found for MIC5302-2.85YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5302-2.85YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5302-2.9YMT-TR | 2.9V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-2.85YMT-TR vs MIC5302-2.9YMT-TR |
MIC5303-3.0YMT | 3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO4 | Microchip Technology Inc | MIC5302-2.85YMT-TR vs MIC5303-3.0YMT |
MIC5303-2.5YMT-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-2.85YMT-TR vs MIC5303-2.5YMT-TR |
MIC5302-2.5YMT | 2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-2.85YMT-TR vs MIC5302-2.5YMT |
MIC5303-3.3YMT-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-2.85YMT-TR vs MIC5303-3.3YMT-TR |
MIC5302-2.8YMT | 2.8V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-2.85YMT-TR vs MIC5302-2.8YMT |
MIC5302-3.3YMT | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-2.85YMT-TR vs MIC5302-3.3YMT |
MIC5302-2.85YMT | 2.85V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-2.85YMT-TR vs MIC5302-2.85YMT |
MIC5303-3.0YMT-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-2.85YMT-TR vs MIC5303-3.0YMT-TR |
MIC5302-2.5YMT-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-2.85YMT-TR vs MIC5302-2.5YMT-TR |