MIC5283YMLTR
Description: IC,VOLT REGULATOR,ADJUSTABLE,+1.22 TO +5.5V,BICMOS,LLCC,8PIN,PLASTIC

Overview of MIC5283YMLTR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MIC5283YMLTR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5283YMLTR by Microchip Technology Inc

MIC5283YMLTR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICREL INC
Package Description
SON, SOLCC8,.12,25
Reach Compliance Code
compliant
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
1.8 V
JESD-30 Code
R-PDSO-N8
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
5.5 V
Output Voltage1-Min
1.22 V
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BICMOS
Terminal Form
NO LEAD
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. MIC5283YMLTR
    Microchip Technology Inc
    IC,VOLT REGULATOR,ADJUSTABLE,+1.22 TO +5.5V,BICMOS,LLCC,8PIN,PLASTIC
    VS

Related Parts for MIC5283YMLTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5283YMLTR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5283YMLTR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5283YMLTR would you like to use for your alert(s)?
  • Please alert me when MIC5283YMLTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5283YMLTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5283YMLTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5283YMLTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5283YMLTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5283YMLTR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: