-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V FIXED POSITIVE LDO REGULATOR, 2.8V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2014
|
Newark | 120Vin 150Ma Ultra-Low Iq High-Psrr Linear Requlator 8 Soic 3.9Mm Tube Rohs Compliant: Yes |Microchip MIC5283-3.3YME RoHS: Compliant Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
MIC5283-3.3YME-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
222 In Stock |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
MIC5283-3.3YME
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC EP - Rail/Tube (Alt: MIC5283-3.3YME) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
998-MIC5283-3.3YME
|
Mouser Electronics | Linear Voltage Regulators 120Vin 150mA Ultra-Low Iq High-PSRR Linear Requlator RoHS: Compliant | 358 |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
MIC5283-3.3YME
|
Microchip Technology Inc | 120Vin 150mA Ultra-Low Iq High-PSRR Linear Requlator, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
339 Alternates Available |
|
$1.4700 / $2.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 95 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC N EP Tube RoHS: Compliant | 285 Factory Stock |
|
$1.3200 / $1.5400 | Buy Now |
DISTI #
MIC5283-3.3YME
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.15A, SO8-EP, SMD Min Qty: 1 | 0 |
|
$1.6000 / $2.3700 | RFQ |
|
NAC | 120Vin 150mA Ultra-Low Iq High-PSRR Linear Requlator - Package: 8 SOIC 3.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 855 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
MIC5283-3.3YME
|
Avnet Silica | LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC EP (Alt: MIC5283-3.3YME) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5283-3.3YME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5283-3.3YME
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 2.8V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HLSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 2.8 V | |
Dropout Voltage1-Nom | 1.8 V | |
Input Voltage Absolute-Max | 125 V | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Line Regulation-Max | 1.815% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC5283-3.3YME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5283-3.3YME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5283-3.3YME-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5283-3.3YME vs MIC5283-3.3YME-TR |