Part Details for MIC5271BM5TR by Micrel Inc
Overview of MIC5271BM5TR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC5271BM5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MICROCAP NEGATIVE LOW-DROPOUT REGULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 48 |
|
$0.7943 / $0.9345 | Buy Now |
Part Details for MIC5271BM5TR
MIC5271BM5TR CAD Models
MIC5271BM5TR Part Data Attributes
|
MIC5271BM5TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5271BM5TR
Micrel Inc
Adjustable Negative LDO Regulator 1.2V Min 14V Max 0.9V Dropout BIPolar PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.91 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 14 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MIC5271BM5TR
This table gives cross-reference parts and alternative options found for MIC5271BM5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5271BM5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5271YM5-TR | 1.2 V-14V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.9V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5271BM5TR vs MIC5271YM5-TR |
MIC5271BM5 | Adjustable Negative LDO Regulator, 1.2V Min, 14V Max, 0.9V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5271BM5TR vs MIC5271BM5 |
MIC5271YM5 | 1.2 V-14V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.9V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5271BM5TR vs MIC5271YM5 |
MIC5271YM5TR | 1.2 V-14V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.9V DROPOUT, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5271BM5TR vs MIC5271YM5TR |
MIC5271BM5 | Adjustable Negative LDO Regulator 1.2V Min 14V Max 0.9V Dropout BIPolar PDSO5 | Micrel Inc | MIC5271BM5TR vs MIC5271BM5 |
MIC5271BM5TR | Adjustable Negative LDO Regulator, 1.2V Min, 14V Max, 0.9V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5271BM5TR vs MIC5271BM5TR |