Datasheets
MIC5259-2.8BML by:

Fixed Positive LDO Regulator, 2.8V, 0.55V Dropout, CMOS, 6-Pin 2mm x 2mm MLF

Part Details for MIC5259-2.8BML by Micrel Inc

Overview of MIC5259-2.8BML by Micrel Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MIC5259-2.8BML

MIC5259-2.8BML CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC5259-2.8BML Part Data Attributes

MIC5259-2.8BML Micrel Inc
Buy Now Datasheet
Compare Parts:
MIC5259-2.8BML Micrel Inc Fixed Positive LDO Regulator, 2.8V, 0.55V Dropout, CMOS, 6-Pin 2mm x 2mm MLF
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICREL INC
Part Package Code DFN
Package Description HVSON, SOLCC6,.08,25
Pin Count 6
Manufacturer Package Code MLF
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.55 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 6 V
Input Voltage-Min 2.7 V
JESD-30 Code S-XDSO-N6
JESD-609 Code e0
Length 2 mm
Line Regulation-Max 0.0185%
Load Regulation-Max 0.084%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 2.842 V
Output Voltage1-Min 2.758 V
Output Voltage1-Nom 2.8 V
Package Body Material UNSPECIFIED
Package Code HVSON
Package Equivalence Code SOLCC6,.08,25
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.85 mm
Surface Mount YES
Technology CMOS
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 2 mm

Alternate Parts for MIC5259-2.8BML

This table gives cross-reference parts and alternative options found for MIC5259-2.8BML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5259-2.8BML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIC5259-3.3YML 3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, DSO6 Microchip Technology Inc MIC5259-2.8BML vs MIC5259-3.3YML
MIC5259-3.3BMLTR Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, CMOS, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5259-2.8BML vs MIC5259-3.3BMLTR
MIC5259-3.3YML-TR 3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO6 Microchip Technology Inc MIC5259-2.8BML vs MIC5259-3.3YML-TR
MIC5259-3.0YML-TR 3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO6 Microchip Technology Inc MIC5259-2.8BML vs MIC5259-3.0YML-TR
MIC5259-3.3BML Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, CMOS, 6-Pin 2mm x 2mm MLF Micrel Inc MIC5259-2.8BML vs MIC5259-3.3BML
MIC5259-2.8YML 2.8V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, DSO6 Microchip Technology Inc MIC5259-2.8BML vs MIC5259-2.8YML
MIC5259-2.8BML Fixed Positive LDO Regulator, 2.8V, 0.55V Dropout, CMOS, 6-Pin 2mm x 2mm MLF Microchip Technology Inc MIC5259-2.8BML vs MIC5259-2.8BML
MIC5259-3.0BMLTR Fixed Positive LDO Regulator, 3V, 0.55V Dropout, CMOS, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5259-2.8BML vs MIC5259-3.0BMLTR
MIC5259-3.0YML 3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, DSO6 Microchip Technology Inc MIC5259-2.8BML vs MIC5259-3.0YML
MIC5259-3.0BMLTR Fixed Positive LDO Regulator, 3V, 0.55V Dropout, CMOS, 2 X 2 MM, MLF-6 Micrel Inc MIC5259-2.8BML vs MIC5259-3.0BMLTR
Part Number Description Manufacturer Compare
MIC5259-2.8BD5 Fixed Positive LDO Regulator, 2.8V, 0.55V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MIC5259-2.8BML vs MIC5259-2.8BD5
MIC5259-3.0BMLTR Fixed Positive LDO Regulator, 3V, 0.55V Dropout, CMOS, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5259-2.8BML vs MIC5259-3.0BMLTR
MIC5259-2.85BD5 Fixed Positive LDO Regulator, 2.85V, 0.55V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MIC5259-2.8BML vs MIC5259-2.85BD5
MIC5259-3.0YD5-TR 3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5 Microchip Technology Inc MIC5259-2.8BML vs MIC5259-3.0YD5-TR
MIC5259-3.3BD5 Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Micrel Inc MIC5259-2.8BML vs MIC5259-3.3BD5
MIC5259-3.3BD5 Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MIC5259-2.8BML vs MIC5259-3.3BD5
MIC5259-3.0BMLTR Fixed Positive LDO Regulator, 3V, 0.55V Dropout, CMOS, 2 X 2 MM, MLF-6 Micrel Inc MIC5259-2.8BML vs MIC5259-3.0BMLTR
MIC5259-3.3BMLTR Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, CMOS, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5259-2.8BML vs MIC5259-3.3BMLTR
MIC5259-2.8BMLTR Fixed Positive LDO Regulator, 2.8V, 0.55V Dropout, CMOS, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5259-2.8BML vs MIC5259-2.8BMLTR
MIC5259-2.85BML Fixed Positive LDO Regulator, 2.85V, 0.55V Dropout, CMOS, 6-Pin 2mm x 2mm MLF Microchip Technology Inc MIC5259-2.8BML vs MIC5259-2.85BML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5259-2.8BML by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5259-2.8BML by Micrel Inc

  • Please alert me when MIC5259-2.8BML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC5259-2.8BML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5259-2.8BML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC5259-2.8BML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5259-2.8BML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5259-2.8BML by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: