There are no models available for this part yet.
Overview of MIC5249-2.8BMMTR by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5249-2.8BMMTR by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 300 MILLAMPMICRO CAP LDO WITH PROGRAMMABLE POWER-ON RESET DELAY ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.2514 / $0.2958 | Buy Now |
CAD Models for MIC5249-2.8BMMTR by Micrel Inc
Part Data Attributes for MIC5249-2.8BMMTR by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
MSOP-8
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
4 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.34 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Line Regulation-Max
|
0.0185%
|
Load Regulation-Max
|
0.084%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
2.884 V
|
Output Voltage1-Min
|
2.716 V
|
Output Voltage1-Nom
|
2.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
3%
|
Width
|
3 mm
|
Alternate Parts for MIC5249-2.8BMMTR
This table gives cross-reference parts and alternative options found for MIC5249-2.8BMMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5249-2.8BMMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5249-2.8BMM | Fixed Positive LDO Regulator, 2.8V, 0.6V Dropout, CMOS, PDSO8, MSOP-8 | Micrel Inc | MIC5249-2.8BMMTR vs MIC5249-2.8BMM |
MIC5249-3.0BMM | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5249-2.8BMMTR vs MIC5249-3.0BMM |
MIC5249-3.0BMM | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, CMOS, PDSO8, MSOP-8 | Micrel Inc | MIC5249-2.8BMMTR vs MIC5249-3.0BMM |
MIC5249-2.8BMM | Fixed Positive LDO Regulator, 2.8V, 0.6V Dropout, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5249-2.8BMMTR vs MIC5249-2.8BMM |
MIC5249-2.5BMM | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PDSO8, MSOP-8 | Micrel Inc | MIC5249-2.8BMMTR vs MIC5249-2.5BMM |
MIC5249-2.5BMM | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5249-2.8BMMTR vs MIC5249-2.5BMM |
MIC5249-2.8BMMTR | Fixed Positive LDO Regulator, 2.8V, 0.6V Dropout, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5249-2.8BMMTR vs MIC5249-2.8BMMTR |
MIC5249-2.85YMM-TR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5249-2.8BMMTR vs MIC5249-2.85YMM-TR |
MIC5249-2.85BMMTR | Fixed Positive LDO Regulator, 2.85V, 0.6V Dropout, CMOS, PDSO8, MSOP-8 | Micrel Inc | MIC5249-2.8BMMTR vs MIC5249-2.85BMMTR |
MIC5249-2.5BMMTR | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PDSO8, MSOP-8 | Micrel Inc | MIC5249-2.8BMMTR vs MIC5249-2.5BMMTR |
Related Parts for MIC5249-2.8BMMTR
-
MIC5249-2.8BMMLinear Regulator ICs
-
MK65FN2M0VMI18RMicrocontrollers
-
MIC2145YMLSwitching Regulator or Controllers
-
MIC2777-26YM5-TRPower Management Circuits
-
MIC384-1YMM-TROther Analog ICs
-
MIC2547-2BMPeripheral Drivers
-
MI-260-MYPower Supply Modules
-
MIC5268-1.2BM5TXOther Regulators
-
MIC4428YM-TRMOSFET Drivers