There are no models available for this part yet.
Overview of MIC5247-1.8BMLTR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5247-1.8BMLTR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMC-MIC5247-1.8BMLTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel | 12593 |
|
RFQ | ||
DISTI #
SMC-MIC5247-1.8BMLTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 2428 |
|
RFQ |
CAD Models for MIC5247-1.8BMLTR by Microchip Technology Inc
Part Data Attributes for MIC5247-1.8BMLTR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
DFN
|
Package Description
|
HVSON,
|
Pin Count
|
6
|
Manufacturer Package Code
|
MLF
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
1.836 V
|
Output Voltage1-Min
|
1.764 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.9 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
2 mm
|
Alternate Parts for MIC5247-1.8BMLTR
This table gives cross-reference parts and alternative options found for MIC5247-1.8BMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5247-1.8BMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5247-1.85YML-TR | 1.85V FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5247-1.8BMLTR vs MIC5247-1.85YML-TR |
MIC5247-1.8BMLTR | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Micrel Inc | MIC5247-1.8BMLTR vs MIC5247-1.8BMLTR |
MIC5247-1.8BML | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Micrel Inc | MIC5247-1.8BMLTR vs MIC5247-1.8BML |
MIC5247-1.85BMLTR | Fixed Positive LDO Regulator, 1.85V, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5247-1.8BMLTR vs MIC5247-1.85BMLTR |
MIC5247-1.85BMLTR | Fixed Positive LDO Regulator, 1.85V, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Micrel Inc | MIC5247-1.8BMLTR vs MIC5247-1.85BMLTR |
MIC5247-1.8BML | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO6, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5247-1.8BMLTR vs MIC5247-1.8BML |
MIC5247-1.8YML-TR | 1.8V FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5247-1.8BMLTR vs MIC5247-1.8YML-TR |
MIC5247-1.8YML | 1.8V FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5247-1.8BMLTR vs MIC5247-1.8YML |
Related Parts for MIC5247-1.8BMLTR
-
MIC5252-2.85YM5-TRLinear Regulator ICs
-
MK11DX256AVMC5Microcontrollers
-
MIC2151YML-TRSwitching Regulator or Controllers
-
MIC2558BMPower Management Circuits
-
MIC5157YMOther Analog ICs
-
MIC2548-2YMMPeripheral Drivers
-
MI-J63-IZ-F3Power Supply Modules
-
MIC2287BD5TRDisplay Drivers
-
MIC4427YM-TRMOSFET Drivers