MIC5239YMM-TR
Description: 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8

Overview of MIC5239YMM-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC5239YMM-TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71Y1817
Newark High Vin, Low Iq Regulator 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC5239YMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $2.8000
$2.8000 Buy Now
DISTI # 576-4103-1-ND
DigiKey IC REG LIN POS ADJ 500MA 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1333
In Stock
  • 1 $3.5800
  • 25 $2.9900
  • 100 $2.7100
  • 2,500 $2.7100
$2.7100 / $3.5800 Buy Now
DISTI # MIC5239YMM-TR
Avnet Americas LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin MSOP T/R - Tape and Reel (Alt: MIC5239YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $3.5800
  • 25 $2.9900
  • 100 $2.7100
$2.7100 / $3.5800 Buy Now
DISTI # 998-MIC5239YMMTR
Mouser Electronics LDO Voltage Regulators High Vin, Low Iq Regulator RoHS: Compliant 2015
  • 1 $3.5800
  • 25 $2.9900
  • 100 $2.7100
$2.7100 / $3.5800 Buy Now
DISTI # V72:2272_07850275
Arrow Electronics LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2343 Container: Cut Strips Americas - 1977
  • 1 $2.7900
  • 10 $2.7730
  • 25 $2.4510
  • 100 $2.2770
  • 250 $2.2600
  • 500 $2.2440
  • 1,000 $2.2270
$2.2270 / $2.7900 Buy Now
DISTI # MIC5239YMM-TR
Microchip Technology Inc High Vin, Low Iq Regulator, Projected EOL: 2034-10-26 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.5800
  • 25 $2.9900
  • 100 $2.7100
  • 1,000 $2.2600
  • 5,000 $2.1000
$2.1000 / $3.5800 Buy Now
Future Electronics MIC5239 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator- MSOP-8 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $2.6600
$2.6600 Buy Now
Future Electronics MIC5239 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator- MSOP-8 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $2.6600
$2.6600 Buy Now
Onlinecomponents.com Linear Voltage Regulator - 1 Regulator - 30V Input - 500mA, 1.24 to 20V Output - 0.35V @ 500mA Dropout (Max) - 8-MSOP Package - T&R. RoHS: Compliant 4332 In Stock
  • 250 $2.4400
  • 500 $2.3400
  • 1,000 $2.3000
  • 2,500 $2.2800
  • 5,000 $2.1700
  • 7,500 $2.1400
$2.1400 / $2.4400 Buy Now
DISTI # 71279008
Verical LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2339 Americas - 4250
  • 250 $3.1720
  • 500 $3.0420
  • 1,000 $2.9900
  • 2,500 $2.9640
  • 5,000 $2.8210
$2.8210 / $3.1720 Buy Now
DISTI # 77265047
Verical LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2346 Americas - 2050
  • 10 $3.1875
  • 50 $2.8125
  • 100 $2.6125
  • 200 $2.4750
  • 500 $2.4625
  • 1,000 $2.4375
  • 2,000 $2.3500
$2.3500 / $3.1875 Buy Now
DISTI # 73485172
Verical LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2343 Americas - 1977
  • 4 $2.7900
  • 10 $2.7730
  • 25 $2.4510
  • 100 $2.2770
  • 250 $2.2600
  • 500 $2.2440
  • 1,000 $2.2270
$2.2270 / $2.7900 Buy Now
NAC High Vin, Low Iq Regulator - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 1 $2.0900
  • 100 $1.8900
  • 500 $1.7400
  • 1,000 $1.7000
$1.7000 / $2.0900 Buy Now
DISTI # MIC5239YMM-TR
Avnet Silica LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin MSOP T/R (Alt: MIC5239YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200951470
Chip1Stop High Vin, Low Iq Regulator RoHS: Compliant Container: Cut Tape 2050
  • 1 $2.5600
  • 10 $2.5500
  • 50 $2.2500
  • 100 $2.0900
  • 200 $1.9800
  • 500 $1.9700
  • 1,000 $1.9500
  • 2,000 $1.8800
$1.8800 / $2.5600 Buy Now
DISTI # MIC5239YMM-TR
EBV Elektronik LDO Regulator Pos 1.24V to 20V 0.5A 8-Pin MSOP T/R (Alt: MIC5239YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Linear Voltage Regulator - 1 Regulator - 30V Input - 500mA, 1.24 to 20V Output - 0.35V @ 500mA Dropout (Max) - 8-MSOP Package - T&R. RoHS: Compliant 4332 In Stock
  • 250 $2.4400
  • 500 $2.3400
  • 1,000 $2.3000
  • 2,500 $2.2800
  • 5,000 $2.1700
  • 7,500 $2.1400
$2.1400 / $2.4400 Buy Now

CAD Models for MIC5239YMM-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MIC5239YMM-TR by Microchip Technology Inc

MIC5239YMM-TR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP, TSSOP8,.2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Microchip
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.4 V
Dropout Voltage1-Nom
0.26 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Line Regulation-Max (%/V)
0.018011
Load Regulation-Max(%)
2.419354%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
20 V
Output Voltage1-Min
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. MIC5239YMM-TR
    Microchip Technology Inc
    1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8
    VS

Alternate Parts for MIC5239YMM-TR

This table gives cross-reference parts and alternative options found for MIC5239YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5239YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5239YMMTR 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, MSOP-8 Microchip Technology Inc MIC5239YMM-TR vs MIC5239YMMTR
MIC5239BMM Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.4V Dropout, BIPolar, PDSO8, MSOP-8 Microchip Technology Inc MIC5239YMM-TR vs MIC5239BMM
MIC5239BMMTR Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, BIPolar, PDSO8, MSOP-8 Microchip Technology Inc MIC5239YMM-TR vs MIC5239BMMTR
MIC5239BMMTR Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, BIPolar, PDSO8, MSOP-8 Micrel Inc MIC5239YMM-TR vs MIC5239BMMTR
MIC5239YMM 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8 Microchip Technology Inc MIC5239YMM-TR vs MIC5239YMM
MIC5239YMMTR 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, MSOP-8 Micrel Inc MIC5239YMM-TR vs MIC5239YMMTR
Part Number Description Manufacturer Compare
MIC5239BMTR Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, BIPolar, PDSO8, SOIC-8 Micrel Inc MIC5239YMM-TR vs MIC5239BMTR
MIC5239YMTR 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, SOIC-8 Micrel Inc MIC5239YMM-TR vs MIC5239YMTR
MIC5239BM Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.4V Dropout, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc MIC5239YMM-TR vs MIC5239BM
MIC5239BMMTR Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, BIPolar, PDSO8, MSOP-8 Microchip Technology Inc MIC5239YMM-TR vs MIC5239BMMTR
MIC5239YMM 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8 Microchip Technology Inc MIC5239YMM-TR vs MIC5239YMM
MIC5239BMM Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.4V Dropout, BIPolar, PDSO8, MSOP-8 Microchip Technology Inc MIC5239YMM-TR vs MIC5239BMM
MIC5239BMMTR Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, BIPolar, PDSO8, MSOP-8 Micrel Inc MIC5239YMM-TR vs MIC5239BMMTR

Related Parts for MIC5239YMM-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5239YMM-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5239YMM-TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5239YMM-TR would you like to use for your alert(s)?
  • Please alert me when MIC5239YMM-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5239YMM-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5239YMM-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5239YMM-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5239YMM-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5239YMM-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: