Power Circuits
MIC5236-3.0BMTR
Description: Fixed Positive LDO Regulator, 3V, 0.5V Dropout, PDSO8, SOIC-8

Overview of MIC5236-3.0BMTR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC5236-3.0BMTR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5236-3.0BMTR by Microchip Technology Inc

MIC5236-3.0BMTR
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.5 V
Input Voltage-Max
30 V
Input Voltage-Min
2.3 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.06 V
Output Voltage1-Min
2.94 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.879 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
3.9 mm
Want to compare parts?
  1. MIC5236-3.0BMTR
    Microchip Technology Inc
    Fixed Positive LDO Regulator, 3V, 0.5V Dropout, PDSO8, SOIC-8
    VS

Alternate Parts for MIC5236-3.0BMTR

This table gives cross-reference parts and alternative options found for MIC5236-3.0BMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5236-3.0BMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5236-3.3BM Fixed Positive LDO Regulator 3.3V 0.5V Dropout BIPolar PDSO8 Micrel Inc MIC5236-3.0BMTR vs MIC5236-3.3BM
MIC5236-3.3YM-TR 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 Microchip Technology Inc MIC5236-3.0BMTR vs MIC5236-3.3YM-TR
MIC5236-3.0BM Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc MIC5236-3.0BMTR vs MIC5236-3.0BM
MIC5236-3.0YM-TR 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 Microchip Technology Inc MIC5236-3.0BMTR vs MIC5236-3.0YM-TR
MIC5236-3.3BMTR Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8, SOIC-8 Micrel Inc MIC5236-3.0BMTR vs MIC5236-3.3BMTR
MIC5236-3.0YM 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 Microchip Technology Inc MIC5236-3.0BMTR vs MIC5236-3.0YM
MIC5236-3.0BMTR Fixed Positive LDO Regulator, 3V, 0.5V Dropout, PDSO8, SOIC-8 Micrel Inc MIC5236-3.0BMTR vs MIC5236-3.0BMTR
MIC5236-3.3BM Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc MIC5236-3.0BMTR vs MIC5236-3.3BM
MIC5236-3.0BM Fixed Positive LDO Regulator 3V 0.5V Dropout BIPolar PDSO8 Micrel Inc MIC5236-3.0BMTR vs MIC5236-3.0BM
MIC5236-3.3BMTR Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8, SOIC-8 Microchip Technology Inc MIC5236-3.0BMTR vs MIC5236-3.3BMTR
Part Number Description Manufacturer Compare
MIC5236-3.0YM 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 Microchip Technology Inc MIC5236-3.0BMTR vs MIC5236-3.0YM
MIC5236-3.3BMM Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PDSO8, MSOP-8 Micrel Inc MIC5236-3.0BMTR vs MIC5236-3.3BMM
MIC5236-3.3BMMTR Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8, MSOP-8 Micrel Inc MIC5236-3.0BMTR vs MIC5236-3.3BMMTR
MIC5236-3.3YMM-TR 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 Microchip Technology Inc MIC5236-3.0BMTR vs MIC5236-3.3YMM-TR
MIC5236-3.3BMM Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PDSO8, MSOP-8 Microchip Technology Inc MIC5236-3.0BMTR vs MIC5236-3.3BMM
MIC5236-3.3BM Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc MIC5236-3.0BMTR vs MIC5236-3.3BM
MIC5236-3.3BMMTR Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8, MSOP-8 Microchip Technology Inc MIC5236-3.0BMTR vs MIC5236-3.3BMMTR
MIC5236-3.3YMM 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 Microchip Technology Inc MIC5236-3.0BMTR vs MIC5236-3.3YMM
MIC5236-3.0BM Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc MIC5236-3.0BMTR vs MIC5236-3.0BM
NCV8664CST33T3G LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, 4000-REEL, Automotive Qualified onsemi MIC5236-3.0BMTR vs NCV8664CST33T3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5236-3.0BMTR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5236-3.0BMTR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5236-3.0BMTR would you like to use for your alert(s)?
  • Please alert me when MIC5236-3.0BMTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5236-3.0BMTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5236-3.0BMTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5236-3.0BMTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5236-3.0BMTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5236-3.0BMTR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: