Part Details for MIC5233-1.8YS-TR by Microchip Technology Inc
Overview of MIC5233-1.8YS-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC5233-1.8YS-TR
MIC5233-1.8YS-TR CAD Models
MIC5233-1.8YS-TR Part Data Attributes
|
MIC5233-1.8YS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5233-1.8YS-TR
Microchip Technology Inc
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-08 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 38 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for MIC5233-1.8YS-TR
This table gives cross-reference parts and alternative options found for MIC5233-1.8YS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5233-1.8YS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5233-1.8YMS | Fixed Positive LDO Regulator | Microchip Technology Inc | MIC5233-1.8YS-TR vs MIC5233-1.8YMS |
MIC5233-1.8BM5 | Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5233-1.8YS-TR vs MIC5233-1.8BM5 |
MIC5233-1.8YM5TR | 1.8V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5, LEAD FRE, SOT-23, 5 PIN | Microchip Technology Inc | MIC5233-1.8YS-TR vs MIC5233-1.8YM5TR |
MIC5233-1.8BM5TR | Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5233-1.8YS-TR vs MIC5233-1.8BM5TR |
MIC5233-1.8YM5TR | 1.8V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5, LEAD FRE, SOT-23, 5 PIN | Micrel Inc | MIC5233-1.8YS-TR vs MIC5233-1.8YM5TR |
MIC5233-1.8YM5-TRVAO | Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, PDSO5 | Microchip Technology Inc | MIC5233-1.8YS-TR vs MIC5233-1.8YM5-TRVAO |
MIC5233-1.8YS | Fixed Positive LDO Regulator | Microchip Technology Inc | MIC5233-1.8YS-TR vs MIC5233-1.8YS |
MIC5233-1.8BM5TR | Fixed Positive LDO Regulator, 1.8V, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5233-1.8YS-TR vs MIC5233-1.8BM5TR |