Part Details for MIC5219YMMT&R by Microchip Technology Inc
Overview of MIC5219YMMT&R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5219YMMT&R
MIC5219YMMT&R CAD Models
MIC5219YMMT&R Part Data Attributes
|
MIC5219YMMT&R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5219YMMT&R
Microchip Technology Inc
ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Regulation-Max(%) | 0.7% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.97 mm |
Alternate Parts for MIC5219YMMT&R
This table gives cross-reference parts and alternative options found for MIC5219YMMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5219YMMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5219YMM | Microchip Technology Inc | $1.2228 | ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | MIC5219YMMT&R vs MIC5219YMM |
MIC5219BMM | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 11.5V Max, 0.6V Dropout, BIPolar, PDSO8, MSOP-8 | MIC5219YMMT&R vs MIC5219BMM |
MIC5219YMM-TR | Microchip Technology Inc | $1.3201 | IC REG LDO ADJ 0.5A 8MSOP | MIC5219YMMT&R vs MIC5219YMM-TR |
MIC5219BMM | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator 1.24V Min 11.5V Max 0.6V Dropout BIPolar PDSO8 | MIC5219YMMT&R vs MIC5219BMM |