-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9193
|
Newark | Ldo Volt Reg, 0.5A, 3.3V, Msop-8 |Microchip MIC5216-3.3YMM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $3.0100 | Buy Now |
DISTI #
71Y1664
|
Newark | 500Ma Peak 1% Low Noise Ldo W/Flag 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC5216-3.3YMM RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
576-2375-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
211 In Stock |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MIC5216-3.3YMM
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC5216-3.3YMM) RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2232 Partner Stock |
|
$1.9200 / $2.1400 | Buy Now |
DISTI #
MIC5216-3.3YMM
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC5216-3.3YMM) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
998-MIC5216-3.3YMM
|
Mouser Electronics | LDO Voltage Regulators 500mA Peak 1% Low Noise LDO w/Flag RoHS: Compliant | 128 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MIC5216-3.3YMM
|
Microchip Technology Inc | 500mA Peak 1% Low Noise LDO w/Flag, Projected EOL: 2034-11-03 RoHS: Compliant pbFree: Yes |
2200 Alternates Available |
|
$1.6500 / $2.2700 | Buy Now |
|
Future Electronics | 500MA PEAK 1% LOW NOISE LDO W/FLAG RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.9800 / $2.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2200 Factory Stock |
|
$1.4900 / $1.7400 | Buy Now |
DISTI #
MIC5216-3.3YMM
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.5A, MSOP8, SMD Min Qty: 1 | 0 |
|
$1.9200 / $2.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5216-3.3YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5216-3.3YMM
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.02541% | |
Load Regulation-Max | 0.0231% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC5216-3.3YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5216-3.3YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5216-3.3BMM | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5216-3.3YMM vs MIC5216-3.3BMM |
MIC5216-3.3YMM-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5216-3.3YMM vs MIC5216-3.3YMM-TR |