MIC5211-3.3YM6-TR
Description: DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6

Overview of MIC5211-3.3YM6-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MIC5211-3.3YM6-TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71Y1649
Newark Dual Ucap 50Ma Ldo 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5211-3.3YM6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.7950
$0.7950 Buy Now
DISTI # 576-2748-1-ND
DigiKey IC REG LINEAR 3.3V/3.3V SOT23-6 Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 8431
In Stock
  • 1 $0.9900
  • 25 $0.8100
  • 100 $0.7500
  • 3,000 $0.7500
$0.7500 / $0.9900 Buy Now
DISTI # MIC5211-3.3YM6-TR
Avnet Americas LDO Regulator Pos 3.3V 0.08A 6-Pin SOT-23 T/R - Bulk (Alt: MIC5211-3.3YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk 0
  • 1 $0.9900
  • 25 $0.8100
  • 100 $0.7500
$0.7500 / $0.9900 Buy Now
DISTI # 998-MIC5211-3.3YM6TR
Mouser Electronics LDO Voltage Regulators Dual uCap 50mA LDO RoHS: Compliant 3460
  • 1 $0.8800
  • 10 $0.8730
  • 25 $0.7840
  • 100 $0.7500
  • 500 $0.7470
  • 1,000 $0.7330
  • 3,000 $0.7240
  • 9,000 $0.7200
$0.7200 / $0.8800 Buy Now
DISTI # V72:2272_07850241
Arrow Electronics LDO Regulator Pos 3.3V3.3V 0.08A/0.08A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2148 Container: Cut Strips Americas - 1795
  • 1 $0.8115
  • 10 $0.8109
  • 25 $0.8103
  • 100 $0.8097
  • 250 $0.8091
  • 500 $0.8085
  • 1,000 $0.8079
$0.8079 / $0.8115 Buy Now
DISTI # MIC5211-3.3YM6-TR
Microchip Technology Inc Dual uCap 50mA LDO, Projected EOL: 2034-12-28 RoHS: Compliant pbFree: Yes 9000

Alternates Available
  • 1 $0.9900
  • 25 $0.8100
  • 100 $0.7500
  • 1,000 $0.7200
$0.7200 / $0.9900 Buy Now
Future Electronics MIC5211 Series 80 mA 3.3 V Dual Output SMT LDO Regulator - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel 0
Reel
  • 3,000 $0.8500
$0.8500 Buy Now
Onlinecomponents.com LDO Regulator Pos 3.3V3.3V 0.08A/0.08A 6-Pin SOT-23 T/R RoHS: Compliant 9000 Factory Stock
  • 500 $0.7390
  • 1,000 $0.7090
  • 3,000 $0.6730
  • 6,000 $0.6630
  • 9,000 $0.6530
  • 12,000 $0.6430
$0.6430 / $0.7390 Buy Now
DISTI # 66334420
Verical LDO Regulator Pos 3.3V3.3V 0.08A/0.08A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2148 Americas - 1795
  • 8 $0.8115
  • 10 $0.8109
  • 25 $0.8103
  • 100 $0.8097
  • 250 $0.8091
  • 500 $0.8085
  • 1,000 $0.8079
$0.8079 / $0.8115 Buy Now
NAC Dual uCap 50mA LDO - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 1 $0.9700
  • 100 $0.8800
  • 500 $0.8100
  • 1,000 $0.7900
$0.7900 / $0.9700 Buy Now
DISTI # MIC5211-3.3YM6-TR
Avnet Silica LDO Regulator Pos 3.3V 0.08A 6-Pin SOT-23 T/R (Alt: MIC5211-3.3YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MIC5211-3.3YM6-TR
EBV Elektronik LDO Regulator Pos 3.3V 0.08A 6-Pin SOT-23 T/R (Alt: MIC5211-3.3YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics LDO Regulator Pos 3.3V3.3V 0.08A/0.08A 6-Pin SOT-23 T/R RoHS: Compliant 9000 Factory Stock
  • 500 $0.7390
  • 1,000 $0.7090
  • 3,000 $0.6730
  • 6,000 $0.6630
  • 9,000 $0.6530
  • 12,000 $0.6430
$0.6430 / $0.7390 Buy Now

CAD Models for MIC5211-3.3YM6-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MIC5211-3.3YM6-TR by Microchip Technology Inc

MIC5211-3.3YM6-TR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LEAD FREE, MO-193, SOT-23, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.25 V
Dropout Voltage2-Max
0.5 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
16 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.19305%
Load Regulation-Max
0.0165%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.08 A
Output Current2-Max
0.08 A
Output Voltage1-Max
3.432 V
Output Voltage1-Min
3.168 V
Output Voltage1-Nom
3.3 V
Output Voltage2-Max
3.432 V
Output Voltage2-Min
3.168 V
Output Voltage2-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
4%
Width
1.6 mm
Want to compare parts?
  1. MIC5211-3.3YM6-TR
    Microchip Technology Inc
    DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6
    VS

Alternate Parts for MIC5211-3.3YM6-TR

This table gives cross-reference parts and alternative options found for MIC5211-3.3YM6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5211-3.3YM6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5211-3.3YM6TR DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, LEAD FREE, MO-193, SOT-23, 6 PIN Microchip Technology Inc MIC5211-3.3YM6-TR vs MIC5211-3.3YM6TR
Part Number Description Manufacturer Compare
MIC5211-3.3YM6 DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 Microchip Technology Inc MIC5211-3.3YM6-TR vs MIC5211-3.3YM6
MIC5211-3.3YM6TR DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, LEAD FREE, MO-193, SOT-23, 6 PIN Micrel Inc MIC5211-3.3YM6-TR vs MIC5211-3.3YM6TR

Related Parts for MIC5211-3.3YM6-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5211-3.3YM6-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5211-3.3YM6-TR by Microchip Technology Inc

  • Please alert me when MIC5211-3.3YM6-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5211-3.3YM6-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5211-3.3YM6-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5211-3.3YM6-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5211-3.3YM6-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5211-3.3YM6-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: