-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1634
|
Newark | 500Ma 1% Low Noise Ldo 5 Ddpak Tube Rohs Compliant: Yes |Microchip MIC5209YU Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
576-1279-ND
|
DigiKey | IC REG LIN POS ADJ 500MA TO263-5 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1717 In Stock |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
MIC5209YU
|
Avnet Americas | 500MA 1% LOW NOISE LDO - Rail/Tube (Alt: MIC5209YU) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 50 |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
998-MIC5209YU
|
Mouser Electronics | LDO Voltage Regulators 500mA 1% Low Noise LDO RoHS: Compliant | 3202 |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
V99:2348_07850238
|
Arrow Electronics | LDO Regulator Pos 1.8V to 15V 0.5A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1817 | Americas - 16 |
|
$0.4813 / $0.9904 | Buy Now |
DISTI #
MIC5209YU
|
Microchip Technology Inc | 500mA 1% Low Noise LDO, Projected EOL: 2034-05-06 RoHS: Compliant pbFree: Yes |
12800 Alternates Available |
|
$1.1700 / $2.0300 | Buy Now |
|
Future Electronics | MIC5209 Series 500 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 50 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.3500 / $1.5300 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V to 15V 0.5A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant | 0 |
|
$0.9170 / $1.1680 | Buy Now |
DISTI #
35671292
|
Verical | LDO Regulator Pos 1.8V to 15V 0.5A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1817 | Americas - 16 |
|
$0.4813 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO5 | 55 |
|
$1.3163 / $2.1938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5209YU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5209YU
Microchip Technology Inc
ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max (%/V) | 0.0075 | |
Load Regulation-Max(%) | 0.7% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.7755 mm |
This table gives cross-reference parts and alternative options found for MIC5209YU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5209YU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5209BUT&R | Adjustable Positive LDO Regulator, 0.6V Dropout, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC5209YU vs MIC5209BUT&R |
TL5209KTTR | ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, TO-263, 5 PIN | Texas Instruments | MIC5209YU vs TL5209KTTR |
MIC5209YU-TR | ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC5209YU vs MIC5209YU-TR |
MIC5209BUT&R | Adjustable Positive LDO Regulator, 0.6V Dropout, PSSO5, TO-263, 5 PIN | Micrel Inc | MIC5209YU vs MIC5209BUT&R |
MIC5209BU | Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC5209YU vs MIC5209BU |