-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 5V 0.5A 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6213
|
Newark | Ldo, Fixed, 5V, 0.5A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Microchip MIC5209-5.0YM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2031 |
|
$1.6700 | Buy Now |
DISTI #
71Y1625
|
Newark | 500Ma 1% Low Noise Ldo 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC5209-5.0YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 | Buy Now |
DISTI #
576-1275-1-ND
|
DigiKey | IC REG LINEAR 5V 500MA 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1730 In Stock |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
MIC5209-5.0YM-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC5209-5.0YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
998-MIC5209-5.0YMTR
|
Mouser Electronics | LDO Voltage Regulators 500mA 1% Low Noise LDO RoHS: Compliant | 3576 |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
V72:2272_07849882
|
Arrow Electronics | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2220 Container: Cut Strips | Americas - 823 |
|
$0.9519 / $1.1454 | Buy Now |
DISTI #
MIC5209-5.0YM-TR
|
Microchip Technology Inc | 500mA 1% Low Noise LDO, Projected EOL: 2034-01-13 RoHS: Compliant pbFree: Yes |
16500 Alternates Available |
|
$0.9200 / $1.6100 | Buy Now |
|
Future Electronics | MIC5209 Series 5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N T/R RoHS: Compliant |
4500 In Stock |
|
$0.7150 / $0.8330 | Buy Now |
DISTI #
77265176
|
Verical | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2345 | Americas - 1500 |
|
$0.8687 / $0.9250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5209-5.0YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5209-5.0YM-TR
Microchip Technology Inc
IC REG LDO 5V 0.5A 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC5209-5.0YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5209-5.0YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5209-5.0BM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5209-5.0YM-TR vs MIC5209-5.0BM |
MIC5209-5.0YMT&R | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5209-5.0YM-TR vs MIC5209-5.0YMT&R |
MIC5209-5.0BM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC5209-5.0YM-TR vs MIC5209-5.0BM |
MIC5209-5.0BMT&R | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC5209-5.0YM-TR vs MIC5209-5.0BMT&R |
MIC5209-5.0BMT&R | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5209-5.0YM-TR vs MIC5209-5.0BMT&R |
MIC5209-5.0YM | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5209-5.0YM-TR vs MIC5209-5.0YM |