Part Details for MIC5209-2.5BS by Micrel Inc
Overview of MIC5209-2.5BS by Micrel Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5209-2.5BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2047 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 1374 |
|
$0.4714 / $1.1313 | Buy Now |
|
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 20 |
|
$1.6000 / $2.5600 | Buy Now |
|
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 3 |
|
$1.4000 / $1.7500 | Buy Now |
|
Rochester Electronics | MIC5209 - 500mA LOW-NOISE LDO Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2376 |
|
$0.5028 / $0.5915 | Buy Now |
|
Sense Electronic Company Limited | SOT-223 | 7383 |
|
RFQ |
Part Details for MIC5209-2.5BS
MIC5209-2.5BS CAD Models
MIC5209-2.5BS Part Data Attributes
|
MIC5209-2.5BS
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5209-2.5BS
Micrel Inc
Fixed Positive LDO Regulator 2.5V 0.6V Dropout BIPolar PDSO4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TO-261, SOT-223, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0025% | |
Load Regulation-Max | 0.0175% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for MIC5209-2.5BS
This table gives cross-reference parts and alternative options found for MIC5209-2.5BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5209-2.5BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5209-2.5BST&R | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN | Micrel Inc | MIC5209-2.5BS vs MIC5209-2.5BST&R |
MIC5209-2.5YS | 2.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5209-2.5BS vs MIC5209-2.5YS |
MIC5209-2.5YS-TR | IC REG LDO 2.5V 0.5A SOT223 | Microchip Technology Inc | MIC5209-2.5BS vs MIC5209-2.5YS-TR |
MIC5209-2.5BST&R | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN | Microchip Technology Inc | MIC5209-2.5BS vs MIC5209-2.5BST&R |