Part Details for MIC5205-5.0YM5TR by Micrel Inc
Results Overview of MIC5205-5.0YM5TR by Micrel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5205-5.0YM5TR Information
MIC5205-5.0YM5TR by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5205-5.0YM5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3035 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5 (Also Known As: MIC5205-5.0YM5-TR) | 395 |
|
$1.1285 / $2.4400 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5 | 395 |
|
$1.1285 / $2.4400 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5 | 4 |
|
$0.6975 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5 (Also Known As: MIC5205-5.0YM5-TR) | 4 |
|
$0.6975 | Buy Now |
Part Details for MIC5205-5.0YM5TR
MIC5205-5.0YM5TR CAD Models
MIC5205-5.0YM5TR Part Data Attributes
|
MIC5205-5.0YM5TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5205-5.0YM5TR
Micrel Inc
5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.35 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
Alternate Parts for MIC5205-5.0YM5TR
This table gives cross-reference parts and alternative options found for MIC5205-5.0YM5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5205-5.0YM5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5205-5.0YM5-TX | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | MIC5205-5.0YM5TR vs MIC5205-5.0YM5-TX |
MIC5205-5.0BM5 | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 5V 0.35V Dropout BIPolar PDSO5 | MIC5205-5.0YM5TR vs MIC5205-5.0BM5 |