Part Details for MIC5205-3.3YM5-TX by Microchip Technology Inc
Overview of MIC5205-3.3YM5-TX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC5205-3.3YM5-TX
MIC5205-3.3YM5-TX CAD Models
MIC5205-3.3YM5-TX Part Data Attributes
|
MIC5205-3.3YM5-TX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5205-3.3YM5-TX
Microchip Technology Inc
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-05-31 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.165 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.019305% | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5205-3.3YM5-TX
This table gives cross-reference parts and alternative options found for MIC5205-3.3YM5-TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5205-3.3YM5-TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX5205M5-3-3 | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, BIPolar, PDSO5, MO-178AA, SOT-23, 5 PIN | Exar Corporation | MIC5205-3.3YM5-TX vs SPX5205M5-3-3 |
MIC5205-3.3BM5T&R | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5205-3.3YM5-TX vs MIC5205-3.3BM5T&R |
MIC5205-3.3YM5T&R | 3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5205-3.3YM5-TX vs MIC5205-3.3YM5T&R |
SPX5205M5-3-3-L | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Exar Corporation | MIC5205-3.3YM5-TX vs SPX5205M5-3-3-L |
MIC5205-3.3BM5 | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5205-3.3YM5-TX vs MIC5205-3.3BM5 |
SPX5205M5-3-3-L/TR | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | MaxLinear Inc | MIC5205-3.3YM5-TX vs SPX5205M5-3-3-L/TR |
SPX5205M5-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | MIC5205-3.3YM5-TX vs SPX5205M5-3.3 |
MIC5205-3.3BM5T&R | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5205-3.3YM5-TX vs MIC5205-3.3BM5T&R |