There are no models available for this part yet.
Overview of MIC5201-5.0BS by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MIC5201-5.0BS by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 520 |
|
$0.7875 / $2.2500 | Buy Now | ||
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO4 | 2336 |
|
$0.4228 / $1.1532 | Buy Now | ||
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO4 | 1312 |
|
$0.6727 / $1.9220 | Buy Now | ||
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO4 | 416 |
|
$0.9750 / $3.0000 | Buy Now | ||
Rochester Electronics | 200 mA LOW-DROPOUT REGULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 182 |
|
$0.5125 / $0.6029 | Buy Now |
CAD Models for MIC5201-5.0BS by Micrel Inc
Part Data Attributes for MIC5201-5.0BS by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
SOT-223, 4 PIN
|
Reach Compliance Code
|
not_compliant
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.4 V
|
Dropout Voltage1-Nom
|
0.27 V
|
Input Voltage Absolute-Max
|
60 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.02%
|
Load Regulation-Max
|
0.015%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
5.1 V
|
Output Voltage1-Min
|
4.9 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
SOT-223
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.7 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
3.505 mm
|
Alternate Parts for MIC5201-5.0BS
This table gives cross-reference parts and alternative options found for MIC5201-5.0BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5201-5.0BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5201-5.0BS | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | MIC5201-5.0BS vs MIC5201-5.0BS |
MIC5201-5.0YS-TR | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5201-5.0BS vs MIC5201-5.0YS-TR |
MIC5201-5.0YS | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5201-5.0BS vs MIC5201-5.0YS |
MIC5201-4.8BST&R | Fixed Positive LDO Regulator, 4.8V, 0.4V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Micrel Inc | MIC5201-5.0BS vs MIC5201-4.8BST&R |
MIC5201-4.8YS-TR | 4.8V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO3 | Microchip Technology Inc | MIC5201-5.0BS vs MIC5201-4.8YS-TR |
MIC5201-4.8BS | Fixed Positive LDO Regulator 4.8V 0.4V Dropout BIPolar PDSO4 | Micrel Inc | MIC5201-5.0BS vs MIC5201-4.8BS |
MIC5201-4.8YS | 4.8V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5201-5.0BS vs MIC5201-4.8YS |
MIC5201-5.0BST&R | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Micrel Inc | MIC5201-5.0BS vs MIC5201-5.0BST&R |
MIC5201-4.8BST&R | Fixed Positive LDO Regulator, 4.8V, 0.4V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | MIC5201-5.0BS vs MIC5201-4.8BST&R |
Related Parts for MIC5201-5.0BS
-
MIC5201-3.3BSLinear Regulator ICs
-
PIC18LF2580-I/SOMicrocontrollers
-
MIC38HC44BMSwitching Regulator or Controllers
-
MIC2775-28YM5-TRPower Management Circuits
-
SI8631BB-B-IS1Other Analog ICs
-
MCP6141-I/POperational Amplifiers
-
MIC2544-2YM-TRPeripheral Drivers
-
GBU8KRectifier Diodes
-
MIC2550AYTS-TRLine Driver or Receivers