There are no models available for this part yet.
Overview of MIC5165YMM-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5165YMM-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y1461
|
Newark | Dual Regulator Controller For Ddr2/3 W/ Power Good 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC5165YMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0900 | Buy Now | |
DISTI #
MIC5165YMM-TR
|
Avnet Americas | DDR3/GDDR3/GDDR4/GDDR5 Termination Regulator 3A 3V to 6V 10-Pin MSOP T/R - Tape and Reel (Alt: MIC5165YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
998-MIC5165YMMTR
|
Mouser Electronics | Power Management Specialized - PMIC Dual Regulator Controller for DDR2/3 w/ Power Good RoHS: Compliant | 0 |
|
$2.1900 | Order Now | |
NAC | Dual Regulator Controller for DDR2/3 w/ Power Good - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
RFQ |
CAD Models for MIC5165YMM-TR by Microchip Technology Inc
Part Data Attributes for MIC5165YMM-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
GREEN, MSOP-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Related Parts for MIC5165YMM-TR
-
MIC5164YMMSwitching Regulator or Controllers
-
MIC384-2YM-TROther Analog ICs
-
MIC2563A-0YSM-TRPower Management Circuits
-
IRF8714TRPBFPower Field-Effect Transistors
-
OPA376AIDCKROperational Amplifiers
-
MIC5320-SOYMT-TRLinear Regulator ICs
-
MIC502BNMotion Control Electronics
-
IRF7811AVTRPBFSmall Signal Field-Effect Transistors
-
MIC5015YM-TRMOSFET Drivers