Part Details for MIC5159-3.0YM6TR by Micrel Inc
Overview of MIC5159-3.0YM6TR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5159-3.0YM6TR
MIC5159-3.0YM6TR CAD Models
MIC5159-3.0YM6TR Part Data Attributes:
|
MIC5159-3.0YM6TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5159-3.0YM6TR
Micrel Inc
IC,VOLT REGULATOR,FIXED,+3V,CMOS,TSOP,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | TSOP, TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |