Part Details for MIC4930YFL-TR by Microchip Technology Inc
Overview of MIC4930YFL-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC4930YFL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1391
|
Newark | 2.7V To 5.5V, 3A, 3.3Mhz Pol 10 Vdfn 3X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC4930YFL-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
150-MIC4930YFL-TRCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 10DFN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4965 In Stock |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
MIC4930YFL-TR
|
Avnet Americas | VDFN 2.7V to 5.5V 3A 3.3MHz POL - Tape and Reel (Alt: MIC4930YFL-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
998-MIC4930YFLTR
|
Mouser Electronics | Switching Voltage Regulators 2.7V to 5.5V, 3A, 3.3MHz POL RoHS: Compliant | 1950 |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
MIC4930YFL-TR
|
Microchip Technology Inc | 2.7V to 5.5V, 3A, 3.3MHz POL, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0200 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.7V 3A 10-Pin DFN T/R RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
|
NAC | 2.7V to 5.5V, 3A, 3.3MHz POL - Package: 10 VDFN 3x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1400 / $1.4000 | Buy Now |
DISTI #
MIC4930YFL-TR
|
Avnet Silica | VDFN 2.7V to 5.5V 3A 3.3MHz POL (Alt: MIC4930YFL-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC4930YFL-TR
|
EBV Elektronik | VDFN 2.7V to 5.5V 3A 3.3MHz POL (Alt: MIC4930YFL-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC4930YFL-TR
MIC4930YFL-TR CAD Models
MIC4930YFL-TR Part Data Attributes
|
MIC4930YFL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4930YFL-TR
Microchip Technology Inc
IC REG BUCK ADJ 3A SYNC 10VDFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |