-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2791
|
Newark | Ldo, Adj, 0.9V-5V, 1.5A, Msop-8, Output Type:Adjustable, Input Voltage Min:1.4V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:900Mv, Adjustable Output Voltage Max:5V, Output Current:1.5A, Dropoutrohs Compliant: Yes |Microchip MIC49150YMM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
71Y1384
|
Newark | Dual Supply, Lv 1.5A Ldo 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC49150YMM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6700 | Buy Now |
DISTI #
MIC49150YMM-CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 8MSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11694 In Stock |
|
$2.5900 / $3.4100 | Buy Now |
DISTI #
MIC49150YMM-TR
|
Avnet Americas | LDO Regulator Pos 0.9 to 5V 1.5A 8-Pin MSOP T/R - Tape and Reel (Alt: MIC49150YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 5000 |
|
$2.4200 / $2.5951 | Buy Now |
DISTI #
998-MIC49150YMMTR
|
Mouser Electronics | LDO Voltage Regulators Dual Supply, LV 1.5A LDO RoHS: Compliant | 4701 |
|
$2.5900 / $3.0000 | Buy Now |
DISTI #
MIC49150YMM-TR
|
Microchip Technology Inc | Dual Supply, LV 1.5A LDO, Projected EOL: 2034-03-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4600 / $3.4100 | Buy Now |
|
Future Electronics | MIC49150 Series ADJ Output Voltage 1.5 A SMT LDO Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator - 1 Regulator - 6.5V Input - 1.5A Output - 0.9 to 5V Output - 8-MSOP Package - Surface Mount - Tape & Reel. RoHS: Compliant |
1875 In Stock |
|
$2.4500 / $2.5400 | Buy Now |
|
NAC | Dual Supply, LV 1.5A LDO - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6700 / $3.2200 | Buy Now |
DISTI #
MIC49150YMM-TR
|
Avnet Silica | LDO Regulator Pos 0.9 to 5V 1.5A 8-Pin MSOP T/R (Alt: MIC49150YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC49150YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC49150YMM-TR
Microchip Technology Inc
0.9 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC49150YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC49150YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC49150WR | 0.9 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | Microchip Technology Inc | MIC49150YMM-TR vs MIC49150WR |
MIC49150WR-TR | 0.9 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | Microchip Technology Inc | MIC49150YMM-TR vs MIC49150WR-TR |