Part Details for MIC4576-5.0BT by Micrel Inc
Overview of MIC4576-5.0BT by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4576-5.0BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 45765.OBT | 28 |
|
$1.3344 / $1.6680 | Buy Now |
|
Rochester Electronics | MIC4576 - 200KHZ SIMPLE 3A BUCK REGULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$0.8473 / $0.9968 | Buy Now |
Part Details for MIC4576-5.0BT
MIC4576-5.0BT CAD Models
MIC4576-5.0BT Part Data Attributes
|
MIC4576-5.0BT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4576-5.0BT
Micrel Inc
Switching Regulator Voltage-mode 8.5A 220kHz Switching Freq-Max BICMOS PSFM5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 220 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for MIC4576-5.0BT
This table gives cross-reference parts and alternative options found for MIC4576-5.0BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4576-5.0BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4576-5.0WT | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSFM5 | Microchip Technology Inc | MIC4576-5.0BT vs MIC4576-5.0WT |