-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC REG PWR SUPPLY MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1224
|
Newark | 20V, 6A Dc/Dc Power Module With Hyper Speed Control 52 B1Qfn 8X8X3Mm T/R Rohs Compliant: Yes |Microchip MIC45116-2YMP-TR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6600 | Buy Now |
DISTI #
79Y6085
|
Newark | Dc/Dc Conv, Sync Buck, 600Khz, Qfn-52, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:20V, Max Output Current:6A, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip MIC45116-2YMP-TR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5200 | Buy Now |
DISTI #
576-4917-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 52QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8000 / $5.9500 | Buy Now |
DISTI #
MIC45116-2YMP-TR
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 17V, 6 A, 600 kHz, 52 Pins, QFN-EP - Tape and Reel (Alt: MIC45116-2YMP-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.5200 / $5.9500 | Buy Now |
DISTI #
579-MIC45116-2YMP-TR
|
Mouser Electronics | Switching Voltage Regulators 20V, 6A Hyper Speed Load Module RoHS: Compliant | 0 |
|
$4.8000 | Order Now |
DISTI #
MIC45116-2YMP-TR
|
Microchip Technology Inc | 20V, 6A Hyper Speed Load Module, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$3.9500 / $5.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$4.6300 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 0.8V to 17V 6A 52-Pin T/R RoHS: Compliant | 3000 Factory Stock |
|
$4.9200 / $13.8200 | Buy Now |
|
NAC | 20V, 6A DC/DC Power Module with Hyper Speed Control - Package: 52 B1QFN 8x8x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$4.6800 / $5.6500 | Buy Now |
DISTI #
MIC45116-2YMP-TR
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 17V, 6 A, 600 kHz, 52 Pins, QFN-EP (Alt: MIC45116-2YMP-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC45116-2YMP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC45116-2YMP-TR
Microchip Technology Inc
DC-DC REG PWR SUPPLY MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 17 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC52(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 3 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for MIC45116-2YMP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC45116-2YMP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC45116-2YMP-T1 | IC REG BUCK ADJ 6A SYNC 52QFN | Microchip Technology Inc | MIC45116-2YMP-TR vs MIC45116-2YMP-T1 |