There are no models available for this part yet.
Overview of MIC39150-2.5WU by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC39150-2.5WU by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y0969
|
Newark | Ldo, Fixed, 2.5V, 1.5A, To-263-3, Output Type:Fixed, Input Voltage Min:2.25V, Input Voltage Max:16V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1.5A, Dropout Voltage Typ @ Current:375Mv, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Microchip MIC39150-2.5WU Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 | Buy Now | |
DISTI #
576-1177-ND
|
DigiKey | IC REG LINEAR 2.5V 1.5A TO263-3 Min Qty: 1 Lead time: 23 Weeks Container: Tube |
121 In Stock |
|
$2.7100 / $3.5800 | Buy Now | |
DISTI #
MIC39150-2.5WU
|
Avnet Americas | LDO Regulator Pos 2.5V 1.5A 3-Pin TO-263 Tube - Rail/Tube (Alt: MIC39150-2.5WU) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$2.7100 / $3.5800 | Buy Now | |
DISTI #
998-MIC39150-2.5WU
|
Mouser Electronics | LDO Voltage Regulators 1.5A 1.0% Fixed Voltage LDO RoHS: Compliant | 99 |
|
$2.7100 / $3.5800 | Buy Now | |
DISTI #
MIC39150-2.5WU
|
Microchip Technology Inc | 1.5A 1.0% Fixed Voltage LDO, Projected EOL: 2034-03-21 RoHS: Compliant pbFree: Yes |
650 Alternates Available |
|
$2.1000 / $3.5800 | Buy Now | |
Future Electronics | MIC39150 Series 2.5 V Fixed Output 1.5 A SMT Low Voltage LDO Regulator -TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$2.6600 / $3.0200 | Buy Now | ||
Onlinecomponents.com | LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) TO-263 Tube RoHS: Compliant | 650 Factory Stock |
|
$1.6200 / $1.9400 | Buy Now | ||
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO3 | 244 |
|
$2.9138 / $4.7250 | Buy Now | ||
DISTI #
MIC39150-2.5WU
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 1.5A, D2PAK-3, SMD Min Qty: 1 | 0 |
|
$2.0300 / $3.0500 | RFQ | |
Ameya Holding Limited | MIC39150 Series 2.5 V Fixed Output 1.5 A SMT Low Voltage LDO Regulator -TO-263-3 | 650 |
|
RFQ |
CAD Models for MIC39150-2.5WU by Microchip Technology Inc
Part Data Attributes for MIC39150-2.5WU by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-263, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.375 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
3.5 V
|
JESD-30 Code
|
R-PSSO-G3
|
JESD-609 Code
|
e3
|
Length
|
10.414 mm
|
Line Regulation-Max
|
0.0125%
|
Load Regulation-Max
|
0.025%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
2.55 V
|
Output Voltage1-Min
|
2.45 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP3H,.55TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.902 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2%
|
Width
|
9.042 mm
|
Alternate Parts for MIC39150-2.5WU
This table gives cross-reference parts and alternative options found for MIC39150-2.5WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39150-2.5WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC39150-2.5WUTR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN | Micrel Inc | MIC39150-2.5WU vs MIC39150-2.5WUTR |
MIC39150-2.5BUT&R | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Micrel Inc | MIC39150-2.5WU vs MIC39150-2.5BUT&R |
MIC39150-2.5WUTR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN | Microchip Technology Inc | MIC39150-2.5WU vs MIC39150-2.5WUTR |
MIC39150-2.5WU-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3 | Microchip Technology Inc | MIC39150-2.5WU vs MIC39150-2.5WU-TR |
Related Parts for MIC39150-2.5WU
-
MIC49300-1.2WRLinear Regulator ICs
-
PIC16C65B-04I/PQMicrocontrollers
-
MIC38C42AYM-TRSwitching Regulator or Controllers
-
MIC2782FLYCS-TRPower Management Circuits
-
MIC5191YML-TROther Analog ICs
-
AD8397ARZ-REELOperational Amplifiers
-
AP9997GH-HFPower Field-Effect Transistors
-
B45197A3476K409Fixed Capacitors
-
10MQ060NPBFRectifier Diodes