There are no models available for this part yet.
Overview of MIC38C44YMM by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MIC38C44YMM by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99Y1950
|
Newark | Monolithic Smps Controller 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC38C44YMM RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now | |
DISTI #
MIC38C44YMM-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8MSOP Min Qty: 300 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0100 | Buy Now | |
DISTI #
MIC38C44YMM
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Rail/Tube (Alt: MIC38C44YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0100 / $2.6500 | Buy Now | |
DISTI #
998-MIC38C44YMM
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 310 |
|
$2.0100 / $2.6500 | Buy Now | |
DISTI #
MIC38C44YMM
|
Microchip Technology Inc | Monolithic SMPS Controller, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5500 / $2.6500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.2200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $1.4000 | Buy Now | ||
NAC | Monolithic SMPS Controller - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.2600 / $1.5500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $1.4000 | Buy Now |
CAD Models for MIC38C44YMM by Microchip Technology Inc
Part Data Attributes for MIC38C44YMM by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
12 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for MIC38C44YMM
This table gives cross-reference parts and alternative options found for MIC38C44YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C44YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C44BMM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC38C44YMM vs MIC38C44BMM |
MIC38C44YMM-TR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38C44YMM vs MIC38C44YMM-TR |
MIC38C44YMMTR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MIC38C44YMM vs MIC38C44YMMTR |
MIC38C44YMMTR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MIC38C44YMM vs MIC38C44YMMTR |
MIC38C44BMMT&R | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC38C44YMM vs MIC38C44BMMT&R |
Related Parts for MIC38C44YMM
-
MIC38C44AYMSwitching Regulator or Controllers
-
MIHW1032Other Analog ICs
-
MIC2587R-1BMPower Management Circuits
-
MIC59P50BVPeripheral Drivers
-
MIC911BM5TROperational Amplifiers
-
MIC5320-MFYD6-TRLinear Regulator ICs
-
MIC4426BMMMOSFET Drivers
-
MICRF102BMOther Consumer ICs
-
MI-27Y-IX-SPower Supply Modules